AC Axial Fans:
753 Намерени продуктаНамерете огромна гама от AC Axial Fans в Farnell България. Ние разполагаме с голям избор от AC Axial Fans, включително нови и най-популярни продукти от най-добрите световни производители включително: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 154,420 5+ € 142,840 10+ € 136,040 | Мин: 1 / Множ: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ € 16,300 3+ € 15,490 10+ € 15,180 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 3.25m³/min | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ € 17,010 3+ € 16,160 15+ € 15,840 50+ € 15,510 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
NMB TECHNOLOGIES | Each | 1+ € 13,750 5+ € 12,520 10+ € 11,290 20+ € 11,060 | Мин: 1 / Множ: 1 | 115V | Square | 92.5mm | 25mm | Ball Bearing | 16.2CFM | - | 21dB | 7W | 1450rpm | Terminals | 90mA | - | 0.46m³/min | - | - | - | 09225PB Series | ||||
Each | 1+ € 309,040 | Мин: 1 / Множ: 1 | 240V | Square | 120mm | 38mm | - | 119CFM | - | 48dBA | 6.6W | 3800rpm | 5 Lead Wires | 130mA | IP68 | 3.36m³/min | - | - | - | - | |||||
Each | 1+ € 29,860 | Мин: 1 / Множ: 1 | 240V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
Each | 1+ € 26,620 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | - | 34dBA | 14W | 2700rpm | Terminals | 190mA | - | 1.8m³/min | - | - | - | ASEN1 | |||||
Each | 1+ € 140,880 5+ € 111,390 10+ € 109,160 | Мин: 1 / Множ: 1 | 110V / 220V | Square | 120mm | 38mm | Ball Bearing | 133.8CFM | - | 47dBA | 10W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA109EC XC Series | |||||
Each | 1+ € 135,750 | Мин: 1 / Множ: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ € 74,310 5+ € 58,750 10+ € 57,580 | Мин: 1 / Множ: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ € 75,950 5+ € 60,060 10+ € 58,860 | Мин: 1 / Множ: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ € 21,580 3+ € 20,500 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ € 124,420 5+ € 121,930 10+ € 119,440 25+ € 116,950 50+ € 114,470 | Мин: 1 / Множ: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ € 122,310 5+ € 112,520 10+ € 107,630 25+ € 100,300 50+ € 88,060 | Мин: 1 / Множ: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ € 25,210 5+ € 21,510 10+ € 19,770 20+ € 17,010 50+ € 16,670 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ € 39,030 5+ € 34,110 10+ € 32,630 25+ € 30,410 50+ € 28,740 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ € 30,830 5+ € 26,300 10+ € 24,160 20+ € 20,790 50+ € 20,370 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ € 55,110 5+ € 50,700 10+ € 48,490 25+ € 45,190 50+ € 39,680 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ € 39,740 5+ € 36,550 10+ € 34,970 25+ € 32,590 50+ € 29,530 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ € 40,980 5+ € 39,220 10+ € 37,630 25+ € 36,150 50+ € 34,790 | Мин: 1 / Множ: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ € 107,110 5+ € 104,130 10+ € 101,310 25+ € 98,650 50+ € 96,120 | Мин: 1 / Множ: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ € 188,750 5+ € 173,650 10+ € 166,100 25+ € 154,780 50+ € 135,900 | Мин: 1 / Множ: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ € 48,230 5+ € 44,370 10+ € 42,450 25+ € 39,550 50+ € 36,760 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ € 16,190 3+ € 15,330 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 2.97m³/min | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ € 21,300 3+ € 20,240 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | - | 38dBA | - | 2000rpm | 2 Lead Wires | 80mA | - | 2.15m³/min | - | - | - | Slimline |