4000N AC Axial Fans:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 39,740 5+ € 36,550 10+ € 34,970 25+ € 32,590 50+ € 29,530 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ € 39,790 5+ € 38,080 10+ € 36,530 25+ € 35,100 50+ € 33,780 | Мин: 1 / Множ: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ € 48,230 5+ € 44,370 10+ € 42,450 25+ € 39,550 50+ € 36,760 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ € 45,180 5+ € 41,560 10+ € 39,760 25+ € 37,040 50+ € 32,530 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 58.86CFM | 32dBA | 10W | 1800rpm | Terminals | IP20 | 1.67m³/min | 4000N | |||||
Each | 1+ € 56,490 5+ € 51,970 10+ € 49,710 25+ € 46,320 50+ € 42,530 | Мин: 1 / Множ: 1 | 115V / 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 2950rpm | 4 Lead Wires | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ € 40,200 5+ € 35,870 10+ € 34,320 25+ € 31,970 50+ € 28,080 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 47.09CFM | 25dBA | 11W | 1550rpm | 2 Lead Wires | IP20 | 1.334m³/min | 4000N | |||||
Each | 1+ € 40,430 5+ € 38,290 10+ € 36,710 25+ € 35,300 50+ € 33,920 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ € 48,830 5+ € 44,930 10+ € 42,970 25+ € 40,040 50+ € 35,160 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 85.2CFM | 44dBA | 16.5W | 2550rpm | 2 Lead Wires | IP20 | 2.417m³/min | 4000N | |||||
Each | 1+ € 45,940 5+ € 42,860 10+ € 41,120 25+ € 39,510 50+ € 37,990 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 50CFM | 26dBA | 10W | 1650rpm | 2 Lead Wires | IP20 | 1.4m³/min | 4000N | |||||
Each | 1+ € 39,030 5+ € 34,110 10+ € 32,630 25+ € 30,410 50+ € 28,740 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | 47dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ € 60,130 5+ € 55,320 10+ € 52,920 20+ € 43,410 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 46dBA | - | - | Terminals | IP54, IP68 | 2.64m³/min | 4000N | |||||
Each | 1+ € 19,580 5+ € 18,730 10+ € 17,880 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 57.1CFM | 32dBA | 9W | 1750rpm | 2 Lead Wires | IP54 | 1.6m³/min | 4000N |