5900 AC Axial Fans:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 74,820 5+ € 68,830 10+ € 65,840 20+ € 53,870 | Мин: 1 / Множ: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | - | - | Terminals | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ € 56,440 5+ € 54,850 10+ € 53,250 20+ € 52,190 | Мин: 1 / Множ: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | 17W | 3100rpm | 2 Lead Wires | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ € 81,040 5+ € 74,560 10+ € 71,320 20+ € 58,350 | Мин: 1 / Множ: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 105.9CFM | 44dBA | 17W | 2750rpm | Terminals | IP20 | 2.97m³/min | 5900 | |||||
Each | 1+ € 70,590 5+ € 55,200 10+ € 52,800 20+ € 43,200 40+ € 41,040 | Мин: 1 / Множ: 1 | 230V | Square | 127mm | 38mm | Sleeve Bearing | 105.9CFM | 43dBA | 17W | 2700rpm | Terminals | IP20 | 2.97m³/min | 5900 | |||||
Each | 1+ € 25,660 3+ € 24,860 5+ € 24,060 | Мин: 1 / Множ: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 95.3CFM | 40dBA | 12W | 2500rpm | Terminals | IP20 | 2.67m³/min | 5900 | |||||
Each | 1+ € 38,870 5+ € 36,740 10+ € 35,000 15+ € 33,240 25+ € 31,480 | Мин: 1 / Множ: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | 17W | - | 2 Lead Wires | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ € 48,700 5+ € 43,920 10+ € 40,170 25+ € 32,700 | Мин: 1 / Множ: 1 | 115V | Square | 127mm | 38mm | Sleeve Bearing | 121.2CFM | 46dBA | 17W | 3050rpm | Terminals | IP20 | 3.39m³/min | 5900 |