W2S130 AC Axial Fans:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 107,110 5+ € 104,130 10+ € 101,310 25+ € 98,650 50+ € 96,120 | Мин: 1 / Множ: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ € 99,870 5+ € 91,890 10+ € 87,880 25+ € 81,900 50+ € 71,900 | Мин: 1 / Множ: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | W2S130 | |||||
Each | 1+ € 186,330 5+ € 172,360 10+ € 164,150 25+ € 153,210 50+ € 140,700 | Мин: 1 / Множ: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ € 94,930 5+ € 92,290 10+ € 89,800 25+ € 87,430 50+ € 85,190 | Мин: 1 / Множ: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ € 116,980 5+ € 111,950 10+ € 107,390 25+ € 103,180 50+ € 99,310 | Мин: 1 / Множ: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
Each | 1+ € 136,360 5+ € 125,450 10+ € 120,000 25+ € 111,820 50+ € 103,370 | Мин: 1 / Множ: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
Each | 1+ € 96,210 5+ € 88,520 10+ € 84,670 25+ € 78,900 50+ € 69,280 | Мин: 1 / Множ: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 10+ € 132,990 | Мин: 10 / Множ: 10 | 230V | Circular | 130mm | 55mm | Ball Bearing | 200CFM | - | 45W | 3250rpm | 2 Lead Wires | 300mA | IP54 | 5.667m³/min | W2S130 |