AC Axial Fans:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 30,830 5+ € 26,300 10+ € 24,160 20+ € 20,790 50+ € 20,370 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | 3m³/min | SP | |||||
Each | 1+ € 31,790 5+ € 27,110 10+ € 24,910 20+ € 21,430 50+ € 21,000 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | 3.03m³/min | DP | |||||
Each | 1+ € 28,960 3+ € 27,500 | Мин: 1 / Множ: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | 3.03m³/min | DP201A | |||||
2543631 RoHS | Each | 1+ € 21,020 3+ € 19,970 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 107CFM | - | 50dBA | 20W | 2750rpm | Terminals | 125mA | 3.03m³/min | - | ||||
Each | 1+ € 27,320 10+ € 26,270 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | 107CFM | 3.03m³/min | 50dBA | 18W | 3050rpm | Terminals | 180mA | 3.03m³/min | Multicomp Pro Fans | |||||
QUALTEK ELECTRONICS | Each | 1+ € 25,270 5+ € 23,290 10+ € 21,320 25+ € 20,040 50+ € 18,760 Още цени... | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 48.1dBA | 19.2W | 2600rpm | Terminals | 240mA | 3.03m³/min | FAA1-12038-A Series | ||||
Each | 40+ € 27,190 | Мин: 40 / Множ: 40 | - | - | - | - | - | 107CFM | - | - | - | 3050rpm | - | - | - | - | |||||
Each | 1+ € 16,280 3+ € 12,460 5+ € 12,020 10+ € 10,970 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | - | 3050rpm | 2 Lead Wires | 210mA | 3.03m³/min | MCSP101A |