AC Axial Fans:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,410 5+ € 32,760 10+ € 30,100 20+ € 25,900 50+ € 25,380 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 75CFM | 42dBA | 11W | 2900rpm | Terminals | - | - | - | OA125 Series | |||||
Each | 1+ € 40,250 5+ € 33,720 10+ € 29,020 20+ € 28,440 | Мин: 1 / Множ: 1 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 42dBA | 15W | 3000rpm | 4 Lead Wires | - | - | - | OA109AP Dual Voltage Series | |||||
Each | 1+ € 34,670 5+ € 29,570 10+ € 27,170 20+ € 23,380 50+ € 22,910 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38.5mm | Ball Bearing | 110CFM | 42dBA | 15W | 3000rpm | 2 Lead Wires | - | - | - | OA109AP Series | |||||
Each | 1+ € 55,580 5+ € 51,130 10+ € 48,910 25+ € 45,580 50+ € 41,240 | Мин: 1 / Множ: 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | 1.47m³/min | 3000 | |||||
Each | 1+ € 81,350 5+ € 64,320 10+ € 63,030 | Мин: 1 / Множ: 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 42dBA | 4.4W | 3250rpm | Terminals | 80mA | - | 3m³/min | San Ace 120AD | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 118,500 | Мин: 1 / Множ: 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | - | 42dBA | 4.4W | 3250rpm | Power Cord | 80mA | - | 3m³/min | R89F-M | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 123,500 | Мин: 1 / Множ: 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | - | 42dBA | 4.4W | 3250rpm | Power Cord | 80mA | - | 3m³/min | R89F-M | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 100,300 | Мин: 1 / Множ: 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | - | 42dBA | 4.4W | 3250rpm | Power Cord | 80mA | - | 3m³/min | R89F-M | ||||
Each | 1+ € 104,850 5+ € 96,470 10+ € 92,260 20+ € 75,500 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 42dBA | 4.4W | 3350rpm | 2 Lead Wires | - | IP54 | 2.917m³/min | ACi4400 | |||||
Each | 1+ € 83,660 5+ € 76,970 10+ € 60,240 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 42dBA | 4.4W | 3350rpm | 2 Lead Wires | - | IP20 | 2.917m³/min | ACi4400 | |||||
Each | 1+ € 81,090 5+ € 74,610 10+ € 58,380 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 103CFM | 42dBA | 4.4W | 3300rpm | 2 Lead Wires | - | IP65 | 2.917m³/min | ACi4400 | |||||
Each | 1+ € 66,940 5+ € 61,580 10+ € 58,910 20+ € 48,200 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 25mm | Ball Bearing | 79.5CFM | 42dBA | 12W | 2850rpm | Terminals | - | IP20 | 2.23m³/min | 9900 | |||||
Each | 1+ € 31,470 5+ € 30,840 10+ € 30,210 20+ € 29,580 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 103CFM | 42dBA | 4.4W | 3300rpm | Terminals | - | - | 2.917m³/min | ACi4400 | |||||
Each | 1+ € 184,540 | Мин: 1 / Множ: 1 | 230V | Square | 430mm | 62mm | - | 1437CFM | 42dBA | - | 1410rpm | Terminals | 560mA | - | 40.667m³/min | W4E315 | |||||
4458388 | EBM-PAPST | Each | 1+ € 93,280 5+ € 89,000 10+ € 84,730 25+ € 74,160 50+ € 72,900 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 103CFM | 42dBA | 4.4W | 3300rpm | 2 Lead Wires | 68mA | IP65 | 2.86m³/min | AxiACi Series |