SF AC Axial Fans:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,070 5+ € 16,720 10+ € 16,050 20+ € 15,370 50+ € 13,220 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | 0.62m³/min | SF | |||||
Each | 1+ € 31,570 5+ € 26,920 10+ € 24,740 20+ € 21,290 50+ € 20,860 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | 14.5W | 2850rpm | 2 Lead Wires | 70mA | 1.04m³/min | SF | |||||
Each | 1+ € 30,080 5+ € 25,660 10+ € 23,580 20+ € 20,290 50+ € 19,880 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | 0.87m³/min | SF | |||||
Each | 1+ € 30,470 5+ € 25,990 10+ € 23,880 20+ € 20,550 50+ € 20,140 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | 0.87m³/min | SF | |||||
Each | 1+ € 23,210 5+ € 15,680 10+ € 15,100 20+ € 14,510 50+ € 12,610 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 92mm | 25mm | Ball Bearing | 35CFM | 38dBA | 15W | 2700rpm | 2 Lead Wires | 70mA | 0.99m³/min | SF | |||||
Each | 1+ € 13,340 10+ € 12,700 25+ € 12,140 50+ € 11,630 100+ € 11,420 | Мин: 1 / Множ: 1 | 115V | Square | 92mm | 25mm | Ball Bearing | 28CFM | 33dBA | 7W | 2100rpm | 2 Lead Wires | 70mA | 0.78m³/min | SF |