Slimline AC Axial Fans:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,680 3+ € 26,300 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | 2450rpm | 2 Lead Wires | 70mA | 0.62m³/min | Slimline | |||||
Each | 1+ € 22,460 3+ € 21,340 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 2550rpm | 2 Lead Wires | 125mA | 2.97m³/min | Slimline | |||||
Each | 1+ € 22,320 3+ € 21,200 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | - | 38dBA | 2000rpm | 2 Lead Wires | 80mA | 2.15m³/min | Slimline | |||||
Each | 1+ € 11,200 5+ € 10,950 10+ € 10,700 20+ € 9,560 50+ € 8,460 | Мин: 1 / Множ: 1 | 230V | Square | 119mm | 25mm | Ball Bearing | 78CFM | 133m³/h | 46dBA | 2150rpm | 2 Lead Wires | 90mA | 2.217m³/min | Slimline | |||||
Each | 1+ € 22,460 3+ € 21,340 | Мин: 1 / Множ: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | 2300rpm | 2 Lead Wires | 90mA | 0.85m³/min | Slimline | |||||
Each | 1+ € 22,610 3+ € 21,470 | Мин: 1 / Множ: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 2900rpm | 2 Lead Wires | 210mA | 2.97m³/min | Slimline | |||||
Each | 1+ € 30,530 3+ € 29,000 | Мин: 1 / Множ: 1 | 115V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | - | 40dBA | 2850rpm | 2 Lead Wires | 120mA | 1.04m³/min | Slimline | |||||
Each | 1+ € 27,680 3+ € 26,300 | Мин: 1 / Множ: 1 | 230V | Square | 92mm | 25mm | Ball Bearing | 37CFM | - | 40dBA | 2350rpm | 2 Lead Wires | 70mA | 1.05m³/min | Slimline | |||||
Each | 1+ € 22,460 3+ € 21,340 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | 2750rpm | 2 Lead Wires | 150mA | 0.85m³/min | Slimline | |||||
Each | 1+ € 27,680 3+ € 26,300 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | 2900rpm | 2 Lead Wires | 120mA | 0.61m³/min | Slimline |