G2E Blowers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 548,930 5+ € 480,310 10+ € 439,140 25+ € 410,050 50+ € 401,850 | Мин: 1 / Множ: 1 | - | 230VAC | AC | 247mm | 130mm | 286CFM | 485m³/h | 8.08m³/min | 286CFM | 72dBA | Ball Bearing | Terminal Block | 160W | G2E | IP44 | |||||
Each | 1+ € 310,280 5+ € 298,800 10+ € 288,250 25+ € 278,010 50+ € 272,450 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 169mm | 115mm | 91.23CFM | 155m³/h | 2.58m³/min | 91.23CFM | 54dBA | Ball Bearing | Terminal Block | 44W | G2E | IP44 | |||||
Each | 1+ € 268,030 5+ € 234,790 10+ € 226,490 25+ € 218,720 50+ € 214,350 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 184mm | 115mm | 150.1CFM | 255m³/h | 4.25m³/min | 150.1CFM | 61dBA | Ball Bearing | Terminal Block | 80W | G2E | IP44 | |||||
Each | 1+ € 308,220 5+ € 302,990 10+ € 297,750 25+ € 234,870 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 247.5mm | 130mm | 353CFM | 600m³/h | 10m³/min | 353CFM | 72dBA | Ball Bearing | Terminal Block | 240W | G2E | IP44 | |||||
Each | 1+ € 335,770 5+ € 298,610 10+ € 278,980 25+ € 268,480 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 294mm | 125mm | 312CFM | 530m³/h | 8.83m³/min | 312CFM | 66dBA | Ball Bearing | Terminal Block | 315 | G2E | IP44 | |||||
Each | 1+ € 228,670 5+ € 204,530 10+ € 195,960 25+ € 188,570 | Мин: 1 / Множ: 1 | - | 230VAC | AC | 261mm | 130mm | 227CFM | 385m³/h | 6.42m³/min | 227CFM | 58dBA | Ball Bearing | Terminal Block | 120W | G2E | - |