250 DC Axial Fans:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 25,250 5+ € 23,230 10+ € 22,220 25+ € 20,700 50+ € 18,180 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 25mm | 8mm | Sleeve Bearing | 1.88CFM | 1.88CFM | 3.2m³/h | 15dBA | 500mW | 9000rpm | 2 Lead Wires | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ € 26,910 5+ € 24,760 10+ € 23,680 25+ € 22,060 50+ € 19,370 | Мин: 1 / Множ: 1 | 5V | 5VDC | Square | DC | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 1.9CFM | 3.2m³/h | 16dBA | 400mW | 9600rpm | 2 Lead Wires | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ € 26,850 5+ € 24,700 10+ € 23,630 25+ € 22,020 50+ € 19,300 | Мин: 1 / Множ: 1 | 5V | 5VDC | Square | DC | 25mm | 8mm | Sleeve Bearing | 2.6CFM | 2.6CFM | 4.5m³/h | 23dBA | 600mW | 12000rpm | 2 Lead Wires | IP20 | 0.075m³/min | 250 | |||||
Each | 1+ € 28,780 5+ € 26,480 10+ € 25,330 25+ € 23,600 50+ € 20,720 | Мин: 1 / Множ: 1 | 5V | 5VDC | Square | DC | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 1.2CFM | 2.1m³/h | 5dBA | 200mW | 6500rpm | 2 Lead Wires | IP20 | 0.035m³/min | 250 | |||||
Each | 1+ € 31,020 5+ € 28,530 10+ € 27,300 25+ € 25,440 50+ € 22,340 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 1.9CFM | 3.2m³/h | 15dBA | 400mW | 9000rpm | 3 Lead Wires, Sensor Output | - | 0.054m³/min | 250 |