2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      6400 DC Axial Fans:

                      4 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Supply Voltage VDC
                      Supply Voltage
                      Voltage Type
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      IP Rating
                      Air Flow - m3/min
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      6424H
                      EBM-PAPST 6424H
                      1608105

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Rectangular with Rounded Ends
                      4. 172 mm
                      5. 51 mm
                      6. Ball Bearing
                      7. 282.5 CFM
                      Each
                      1+
                      € 107,160
                      5+
                      € 98,590
                      10+
                      € 94,300
                      25+
                      € 87,880
                      50+
                      € 77,160
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Rectangular with Rounded Ends
                      172mm
                      51mm
                      Ball Bearing
                      282.5CFM
                      282.5CFM
                      480m³/h
                      63dBA
                      26W
                      4000rpm
                      2 Lead Wires
                      IP20
                      8m³/min
                      6400
                      6448
                      EBM-PAPST 6448
                      2491595

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 48 V
                      3. Rectangular with Rounded Ends
                      4. 172 mm
                      5. 51 mm
                      6. Ball Bearing
                      7. 241 CFM
                      Each
                      1+
                      € 105,610
                      5+
                      € 97,160
                      10+
                      € 92,930
                      25+
                      € 86,600
                      50+
                      € 82,900
                      Мин: 1 / Множ: 1
                      48V
                      48VDC
                      DC
                      Rectangular with Rounded Ends
                      172mm
                      51mm
                      Ball Bearing
                      241CFM
                      241CFM
                      410m³/h
                      57dBA
                      17W
                      3400rpm
                      Terminals
                      IP20
                      6.834m³/min
                      6400
                      6424
                      EBM-PAPST 6424
                      1447903

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Rectangular with Rounded Ends
                      4. 172 mm
                      5. 51 mm
                      6. Ball Bearing
                      7. 241.3 CFM
                      Each
                      1+
                      € 129,420
                      5+
                      € 123,860
                      10+
                      € 109,880
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Rectangular with Rounded Ends
                      172mm
                      51mm
                      Ball Bearing
                      241.3CFM
                      241.3CFM
                      410m³/h
                      57dBA
                      18W
                      3400rpm
                      Terminals
                      IP20
                      6.834m³/min
                      6400
                      6424HU
                      EBM-PAPST 6424HU
                      2253381

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Rectangular with Rounded Ends
                      4. 171.5 mm
                      5. 50.8 mm
                      6. Ball Bearing
                      7. 283 CFM
                      Each
                      1+
                      € 183,080
                      5+
                      € 179,420
                      10+
                      € 175,760
                      25+
                      € 172,100
                      50+
                      € 168,430
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Rectangular with Rounded Ends
                      171.5mm
                      50.8mm
                      Ball Bearing
                      283CFM
                      283CFM
                      8.01m³/min
                      63dBA
                      26W
                      4000rpm
                      2 Lead Wires
                      IP68
                      8.01m³/min
                      6400
                      СравнениеЦена заКоличество
                      1-4 от 4 елементи