San Ace 60 GA DC Axial Fans:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 32,560 | Мин: 1 / Множ: 1 | 24V | - | Square | - | 60mm | 20mm | Ball Bearing | - | 18.4CFM | - | 29dBA | 960mW | 4100rpm | 3 Lead Wires | 40mA | 0.52m³/min | San Ace 60 GA | |||||
Each | 1+ € 33,060 5+ € 28,200 10+ € 25,910 20+ € 22,300 50+ € 21,850 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 60mm | 15mm | Ball Bearing | 24CFM | 24CFM | 0.68m³/min | 38dBA | 1.92W | 5900rpm | 4 Lead Wires | 160mA | 0.68m³/min | San Ace 60 GA | |||||
Each | 1+ € 51,300 5+ € 42,980 10+ € 36,980 20+ € 36,240 | Мин: 1 / Множ: 1 | 12V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 53CFM | - | 59dBA | 11.4W | 14800rpm | 4 Lead Wires | 950mA | 1.5m³/min | San Ace 60 GA | |||||
Each | 1+ € 30,060 5+ € 25,640 10+ € 23,560 20+ € 20,270 50+ € 19,860 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 60mm | 15mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 34dBA | 1.2W | 4900rpm | 4 Lead Wires | 100mA | 0.56m³/min | San Ace 60 GA | |||||
Each | 1+ € 35,660 5+ € 30,410 10+ € 27,950 20+ € 24,050 50+ € 23,570 | Мин: 1 / Множ: 1 | 12V | - | Square | - | 60mm | 20mm | Ball Bearing | - | 31.1CFM | - | 43dBA | 2.88W | 6850rpm | 4 Lead Wires | 260mA | 0.88m³/min | San Ace 60 GA |