San Ace 80 GA DC Axial Fans:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,190 5+ € 32,570 10+ € 29,930 20+ € 25,760 50+ € 25,240 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 150mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ € 39,860 5+ € 34,000 10+ € 31,240 20+ € 26,880 50+ € 26,340 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 67.4CFM | - | 45dBA | 5.04W | 6800rpm | 4 Lead Wires | 210mA | 1.91m³/min | San Ace 80 GA | |||||
Each | 1+ € 56,540 5+ € 47,370 10+ € 40,760 20+ € 39,940 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 91.8CFM | 91.8CFM | 2.6m³/min | 59dBA | - | 9550rpm | 4 Lead Wires | 940mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ € 35,800 5+ € 30,540 10+ € 28,060 20+ € 24,150 50+ € 23,670 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 300mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ € 67,160 5+ € 56,270 10+ € 48,420 20+ € 47,450 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 91.8CFM | - | 59dBA | 11.28W | 9550rpm | 4 Lead Wires | 470mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ € 54,880 5+ € 45,980 10+ € 39,560 20+ € 38,770 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 32mm | Ball Bearing | - | 85.6CFM | - | 57dBA | 10.1W | 9700rpm | 4 Lead Wires | 420mA | 0.71m³/min | San Ace 80 GA | |||||
Each | 1+ € 39,470 5+ € 33,070 10+ € 28,460 20+ € 27,890 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 51.5CFM | - | 37dBA | 2.4W | 5200rpm | 4 Lead Wires | 100mA | 1.46m³/min | San Ace 80 GA |