DC Axial Fans:
34 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,780 5+ € 21,140 10+ € 19,420 20+ € 16,710 50+ € 16,380 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Ball Bearing | 93.066CFM | 93.066CFM | 158.007m³/h | 40.5dBA | 3.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 300mA | - | 2.634m³/min | - | EE | |||||
Each | 1+ € 40,530 5+ € 37,290 10+ € 35,670 25+ € 33,240 50+ € 29,180 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.6W | 13000rpm | 2 Lead Wires | - | IP20 | 0.4m³/min | - | 400J | |||||
Each | 1+ € 26,620 5+ € 22,700 10+ € 20,870 20+ € 17,950 50+ € 17,590 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 58.6CFM | 58.6CFM | 1.66m³/min | 39dBA | 3.6W | 3550rpm | 2 Lead Wires | 150mA | - | 1.66m³/min | - | San Ace 92 | |||||
Each | 1+ € 45,350 5+ € 41,730 10+ € 39,910 25+ € 37,190 50+ € 32,660 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.6W | 13000rpm | 3 Lead Wires, Sensor Output | - | IP20 | 0.4m³/min | - | 400J | |||||
Each | 1+ € 21,860 3+ € 20,770 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Ball Bearing | 93CFM | 93CFM | 2.63m³/min | 40.5dBA | 3.6W | 2700rpm | 2 Lead Wires | 300mA | - | 2.63m³/min | - | - | |||||
Each | 1+ € 41,430 5+ € 34,710 10+ € 29,870 20+ € 29,270 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 68.2CFM | 68.2CFM | 1.93m³/min | 39dBA | 3.6W | 4400rpm | 4 Lead Wires | 150mA | - | 1.93m³/min | - | San Ace 92 | |||||
Each | 1+ € 34,620 5+ € 29,530 10+ € 27,140 20+ € 23,350 50+ € 22,880 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 300mA | - | 1.72m³/min | - | San Ace 80 GA | |||||
Each | 1+ € 38,190 5+ € 32,570 10+ € 29,930 20+ € 25,760 50+ € 25,240 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 150mA | - | 1.72m³/min | - | San Ace 80 GA | |||||
Each | 1+ € 97,710 5+ € 77,260 10+ € 75,710 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.4CFM | 18.4CFM | 0.52m³/min | 48dBA | 3.6W | 11700rpm | 4 Lead Wires, PWM Control, Sensor Output | 150mA | - | 0.52m³/min | - | San Ace 40T | |||||
Each | 1+ € 62,440 5+ € 52,310 10+ € 45,010 20+ € 44,110 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.66CFM | 23.66CFM | 0.67m³/min | 41dBA | 3.6W | 6500rpm | 3 Lead Wires | 150mA | - | 0.67m³/min | - | San Ace 60WF | |||||
Each | 1+ € 80,750 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 20mm | - | - | 50.8CFM | - | 48dBA | 3.6W | 6000rpm | 3 Lead Wires, Sensor Output with Connector | 150mA | - | 1.44m³/min | - | San Ace 80WF 9WFA | |||||
Each | 1+ € 17,490 5+ € 11,850 10+ € 10,810 20+ € 9,140 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 44CFM | 44CFM | 1.25m³/min | 35.6dBA | 3.6W | 3300rpm | 2 Lead Wires | 300mA | - | 1.25m³/min | - | DC 8025-03 | |||||
Each | 1+ € 12,680 5+ € 11,950 10+ € 11,230 25+ € 10,690 50+ € 10,300 Още цени... | Мин: 1 / Множ: 1 | 12V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 51.2CFM | - | 43dBA | 3.6W | 4300rpm | 2 Lead Wires | 300mA | - | - | - | DC Series | |||||
2770376 | Each | 1+ € 11,100 5+ € 10,760 10+ € 10,430 25+ € 10,170 50+ € 9,970 Още цени... | Мин: 1 / Множ: 1 | 24V | - | - | Square | 60mm | 25mm | Sleeve Bearing | - | 30.02CFM | - | 38.5dBA | 3.6W | 6000rpm | 3 Lead Wires | 150mA | - | 0.85m³/min | - | 06025SS Series | ||||
Each | 640+ € 12,680 | Мин: 640 / Множ: 640 | 12V | - | - | Square | 38mm | 20mm | Ball Bearing | - | 9.7CFM | - | 43dBA | 3.6W | 10000rpm | 2 Lead Wires | 300mA | - | - | - | DC Series | |||||
Each | 1+ € 21,420 5+ € 18,270 10+ € 16,790 20+ € 14,450 50+ € 14,160 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 60mm | 20mm | Ball Bearing | - | 22.8CFM | - | 33.4dBA | 3.6W | 5550rpm | 2 Lead Wires | 150mA | - | - | - | OD6020 Series | |||||
Each | 1+ € 40,370 3+ € 37,560 10+ € 35,110 25+ € 33,640 | Мин: 1 / Множ: 1 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP68 | 1.51m³/min | - | - | |||||
Each | 1+ € 80,580 5+ € 63,710 10+ € 62,440 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 54.3CFM | 54.3CFM | 1.54m³/min | 43dBA | 3.6W | 5500rpm | 4 Lead Wires | 300mA | - | 1.54m³/min | - | San Ace 80L | |||||
Each | 1+ € 48,740 5+ € 44,840 10+ € 42,900 25+ € 39,960 50+ € 35,090 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 46CFM | 46CFM | 78m³/h | 43dBA | 3.6W | 5300rpm | 2 Lead Wires | 150mA | IP68 | 1.3m³/min | - | - | |||||
Each | 1+ € 30,270 3+ € 28,160 10+ € 26,330 20+ € 25,230 | Мин: 1 / Множ: 1 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP56 | 1.51m³/min | - | - | |||||
Each | 1+ € 44,150 3+ € 41,070 10+ € 38,390 25+ € 36,790 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 70CFM | 70CFM | 119m³/h | 45dBA | 3.6W | 4200rpm | 2 Lead Wires | 300mA | IP68 | 1.99m³/min | - | - | |||||
Each | 1+ € 30,780 3+ € 29,240 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 70CFM | 70CFM | 119m³/h | 45dBA | 3.6W | 4200rpm | 2 Lead Wires | 300mA | IP56 | 1.99m³/min | - | - | |||||
NMB TECHNOLOGIES | Each | 1+ € 13,580 5+ € 12,610 10+ € 11,390 20+ € 10,700 50+ € 10,090 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | 68.1CFM | - | 42dB | 3.6W | 4000rpm | 2 Lead Wires | 300mA | - | 1.93m³/min | - | 09225VA Series | ||||
NMB TECHNOLOGIES | Each | 1+ € 12,600 5+ € 12,310 10+ € 12,020 20+ € 11,310 50+ € 10,020 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 88.2CFM | 88.2CFM | 2.5m³/min | 35dBA | 3.6W | 2200rpm | 2 Lead Wires | 150mA | - | 2.5m³/min | - | 4710KL | ||||
NMB TECHNOLOGIES | Each | 1+ € 11,380 5+ € 11,120 10+ € 10,860 20+ € 10,220 50+ € 9,050 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 25CFM | 25CFM | 0.71m³/min | 36dBA | 3.6W | 5300rpm | 2 Lead Wires | 300mA | - | 0.71m³/min | - | 2410ML |