2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      3250J DC Axial Fans:

                      9 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Supply Voltage VDC
                      Supply Voltage
                      Voltage Type
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Air Flow - m3/min
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      3254J/2HPU
                      EBM-PAPST 3254J/2HPU
                      2725518

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 85 CFM
                      Each
                      1+
                      € 63,730
                      5+
                      € 58,630
                      10+
                      € 56,080
                      25+
                      € 52,260
                      50+
                      € 45,890
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Square
                      92mm
                      38mm
                      Ball Bearing
                      85CFM
                      85CFM
                      140m³/h
                      46dBA
                      7W
                      4100rpm
                      4 Lead Wires
                      292mA
                      IP68
                      2.334m³/min
                      3250J
                      3252J/2HP
                      EBM-PAPST 3252J/2HP
                      2725515

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 82.4 CFM
                      Each
                      1+
                      € 52,780
                      5+
                      € 48,560
                      10+
                      € 46,450
                      25+
                      € 43,290
                      50+
                      € 38,000
                      Мин: 1 / Множ: 1
                      12V
                      12VDC
                      DC
                      Square
                      92mm
                      38mm
                      Ball Bearing
                      82.4CFM
                      82.4CFM
                      140m³/h
                      46dBA
                      6.6W
                      2970rpm
                      4 Lead Wires
                      550mA
                      -
                      2.334m³/min
                      3250J
                      3254J/2HP
                      EBM-PAPST 3254J/2HP
                      2725517

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 82.4 CFM
                      Each
                      1+
                      € 52,780
                      5+
                      € 48,560
                      10+
                      € 46,440
                      25+
                      € 43,270
                      50+
                      € 38,000
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Square
                      92mm
                      38mm
                      Ball Bearing
                      82.4CFM
                      82.4CFM
                      140m³/h
                      46dBA
                      7W
                      2800rpm
                      4 Lead Wires
                      292mA
                      -
                      2.334m³/min
                      3250J
                      3258J/2H3PU
                      EBM-PAPST 3258J/2H3PU
                      2522638

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 48 V
                      3. Square
                      4. 92 mm
                      5. 38.15 mm
                      6. Ball Bearing
                      7. 158 CFM
                      Each
                      1+
                      € 69,990
                      5+
                      € 64,390
                      10+
                      € 61,580
                      25+
                      € 57,390
                      50+
                      € 50,400
                      Мин: 1 / Множ: 1
                      48V
                      48VDC
                      DC
                      Square
                      92mm
                      38.15mm
                      Ball Bearing
                      158CFM
                      158CFM
                      270m³/h
                      64dBA
                      33.6W
                      4100rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      -
                      IP68
                      4.5m³/min
                      3250J
                      3254J/2H3P
                      EBM-PAPST 3254J/2H3P
                      2451113

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 38.15 mm
                      6. Ball Bearing
                      7. 158 CFM
                      Each
                      1+
                      € 56,350
                      5+
                      € 51,840
                      10+
                      € 49,590
                      25+
                      € 46,210
                      50+
                      € 40,570
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Square
                      92mm
                      38.15mm
                      Ball Bearing
                      158CFM
                      158CFM
                      270m³/h
                      64dBA
                      35W
                      7450rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      -
                      IP20
                      4.5m³/min
                      3250J
                      3258J/2H3P
                      EBM-PAPST 3258J/2H3P
                      2451114

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 48 V
                      3. Square
                      4. 92 mm
                      5. 38.15 mm
                      6. Ball Bearing
                      7. 158 CFM
                      Each
                      1+
                      € 48,590
                      5+
                      € 44,700
                      10+
                      € 42,760
                      25+
                      € 39,840
                      50+
                      € 34,980
                      Мин: 1 / Множ: 1
                      48V
                      48VDC
                      DC
                      Square
                      92mm
                      38.15mm
                      Ball Bearing
                      158CFM
                      158CFM
                      270m³/h
                      64dBA
                      33.6W
                      7450rpm
                      4 Lead Wires
                      -
                      IP20
                      4.5m³/min
                      3250J
                      3258J/2HHP
                      EBM-PAPST 3258J/2HHP
                      2522639

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 48 V
                      3. Square
                      4. 92 mm
                      5. 38.15 mm
                      6. Ball Bearing
                      7. 138 CFM
                      Each
                      1+
                      € 59,000
                      5+
                      € 54,280
                      10+
                      € 51,920
                      25+
                      € 48,380
                      50+
                      € 42,480
                      Мин: 1 / Множ: 1
                      48V
                      48VDC
                      DC
                      Square
                      92mm
                      38.15mm
                      Ball Bearing
                      138CFM
                      138CFM
                      235m³/h
                      59dBA
                      24W
                      6650rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      -
                      IP20
                      3.917m³/min
                      3250J
                      3254JH
                      EBM-PAPST 3254JH
                      2725519

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 82.4 CFM
                      Each
                      1+
                      € 51,890
                      5+
                      € 47,740
                      10+
                      € 45,670
                      25+
                      € 42,550
                      50+
                      € 37,370
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      DC
                      Square
                      92mm
                      38mm
                      Ball Bearing
                      82.4CFM
                      82.4CFM
                      140m³/h
                      46dBA
                      7W
                      4100rpm
                      2 Lead Wires
                      292mA
                      -
                      2.334m³/min
                      3250J
                      3252J/2H3P
                      EBM-PAPST 3252J/2H3P
                      2451112

                      Data Sheet

                      RoHS

                      EBM-PAPST
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 38.15 mm
                      6. Ball Bearing
                      7. 158 CFM
                      Each
                      1+
                      € 63,920
                      5+
                      € 58,810
                      10+
                      € 56,250
                      20+
                      € 46,020
                      Мин: 1 / Множ: 1
                      12V
                      12VDC
                      DC
                      Square
                      92mm
                      38.15mm
                      Ball Bearing
                      158CFM
                      158CFM
                      270m³/h
                      64dBA
                      35W
                      7450rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      -
                      IP20
                      4.5m³/min
                      3250J
                      СравнениеЦена заКоличество
                      1-9 от 9 елементи