5200N DC Axial Fans:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 67,220 5+ € 61,910 10+ € 58,810 25+ € 56,010 50+ € 50,050 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 127.1CFM | 127.1CFM | 216m³/h | 46dBA | 6W | 3150rpm | 2 Lead Wires | IP20 | 3.6m³/min | 5200N | |||||
Each | 1+ € 77,360 5+ € 71,260 10+ € 67,690 25+ € 64,470 50+ € 57,610 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ € 69,020 5+ € 63,500 10+ € 60,740 25+ € 56,590 50+ € 49,690 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ € 62,490 5+ € 57,490 10+ € 54,990 25+ € 51,240 50+ € 45,430 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ € 44,490 5+ € 40,100 10+ € 36,710 25+ € 29,870 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ € 44,670 5+ € 41,990 10+ € 38,420 15+ € 31,270 | Мин: 1 / Множ: 1 | 48V | 48VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 5W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N |