600NG DC Axial Fans:
16 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,970 5+ € 25,740 10+ € 24,620 25+ € 22,940 50+ € 20,140 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 5600rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | 600NG | |||||
Each | 1+ € 26,860 5+ € 24,720 10+ € 23,640 25+ € 22,030 50+ € 19,340 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 0.58m³/min | 28dBA | 1.7W | 4100rpm | 2 Lead Wires | - | IP20 | 0.58m³/min | 600NG | |||||
Each | 1+ € 26,850 5+ € 24,710 10+ € 23,630 25+ € 22,020 50+ € 19,330 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 60mm | 25mm | Sleeve Bearing | - | 33CFM | - | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | 600NG | |||||
Each | 1+ € 23,880 5+ € 21,970 10+ € 21,010 25+ € 19,580 50+ € 17,220 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 1W | 2500rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 600NG | |||||
Each | 1+ € 22,980 5+ € 21,140 10+ € 20,220 25+ € 19,140 50+ € 18,410 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 0.35m³/min | 16dBA | 580mW | 2500rpm | 2 Lead Wires | - | IP54, IP68 | 0.35m³/min | 600NG | |||||
Each | 1+ € 27,790 5+ € 25,560 10+ € 24,460 25+ € 22,780 50+ € 20,000 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 0.76m³/min | 38dBA | 2.5W | 5600rpm | 2 Lead Wires | 103mA | IP20 | 0.76m³/min | 600NG | |||||
Each | 1+ € 26,850 5+ € 24,710 10+ € 23,660 25+ € 22,010 50+ € 19,330 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5100rpm | 2 Lead Wires | - | IP20 | 0.69m³/min | 600NG | |||||
Each | 1+ € 22,990 5+ € 21,150 10+ € 20,230 25+ € 19,190 50+ € 18,490 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 14.7CFM | 14.7CFM | 0.41m³/min | 19dBA | 700mW | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 0.41m³/min | 600NG | |||||
Each | 1+ € 25,400 5+ € 23,370 10+ € 22,350 25+ € 20,830 50+ € 18,320 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 14.7CFM | 14.7CFM | 0.41m³/min | 19dBA | 1.2W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 0.41m³/min | 600NG | |||||
Each | 1+ € 45,360 5+ € 41,780 10+ € 39,690 25+ € 37,800 50+ € 33,780 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | - | 6850rpm | 2 Lead Wires with Connector | - | IP54, IP68 | 0.934m³/min | 600NG | |||||
Each | 1+ € 46,910 5+ € 43,160 10+ € 41,280 25+ € 38,470 50+ € 33,780 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 35m³/h | 28dBA | 1.7W | 4100rpm | 2 Lead Wires | - | - | 0.59m³/min | 600NG | |||||
Each | 1+ € 16,890 5+ € 15,540 10+ € 14,860 25+ € 13,850 50+ € 13,070 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 0.58m³/min | 28dBA | 1.2W | 4100rpm | 2 Lead Wires | - | IP54, IP68 | 0.58m³/min | 600NG | |||||
9600302 RoHS | Each | 1+ € 28,530 5+ € 26,240 10+ € 25,110 25+ € 23,390 50+ € 20,550 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5600rpm | 2 Lead Wires | - | IP20 | 0.69m³/min | 600NG | ||||
Each | 1+ € 27,490 5+ € 25,300 10+ € 24,190 25+ € 22,550 50+ € 19,800 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 0.76m³/min | 38dBA | 2.6W | 5600rpm | 2 Lead Wires | - | IP20 | 0.76m³/min | 600NG | |||||
Each | 1+ € 43,200 5+ € 39,790 10+ € 37,800 25+ € 36,000 50+ € 32,170 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | - | 2500rpm | 2 Lead Wires with Connector | - | IP20 | 0.35m³/min | 600NG | |||||
Each | 1+ € 9,950 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 46m³/h | 38dBA | - | 5600rpm | 2 Lead Wires with Connector | - | IP20 | 0.767m³/min | 600NG |