San Ace 120 9GA DC Axial Fans:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 94,480 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 134CFM | 134CFM | 3.8m³/min | 57dBA | 11.16W | 6400rpm | 4 Lead Wires, PWM Control | 930mA | 3.8m³/min | San Ace 120 9GA | |||||
Each | 1+ € 94,480 | Мин: 1 / Множ: 1 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 113CFM | 113CFM | 3.2m³/min | 54dBA | 7.44W | 5400rpm | 4 Lead Wires, PWM Control | 310mA | 3.2m³/min | San Ace 120 9GA | |||||
Each | 1+ € 82,710 | Мин: 1 / Множ: 1 | 48V | 48VDC | Square | DC | 120mm | 25mm | Ball Bearing | 134CFM | 134CFM | 3.8m³/min | 57dBA | 11.52W | 6400rpm | 4 Lead Wires, PWM Control | 240mA | 3.8m³/min | San Ace 120 9GA | |||||
Each | 1+ € 103,290 5+ € 81,670 10+ € 80,040 | Мин: 1 / Множ: 1 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 134CFM | 134CFM | 3.8m³/min | 57dBA | 11.28W | 6400rpm | 4 Lead Wires, PWM Control | 470mA | 3.8m³/min | San Ace 120 9GA | |||||
Each | 1+ € 115,820 5+ € 91,580 10+ € 89,750 | Мин: 1 / Множ: 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 113CFM | 113CFM | 3.2m³/min | 54dBA | 7.32W | 5400rpm | 4 Lead Wires, PWM Control | 610mA | 3.2m³/min | San Ace 120 9GA |