2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      San Ace 92W 9WL DC Axial Fans:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Supply Voltage VDC
                      Supply Voltage
                      Fan Frame Type
                      Voltage Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Air Flow - m3/min
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      9WV0948P1H001
                      SANYO DENKI 9WV0948P1H001
                      3265364

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 48 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 178 CFM
                      Each
                      1+
                      € 70,620
                      Мин: 1 / Множ: 1
                      48V
                      -
                      Square
                      -
                      92mm
                      38mm
                      Ball Bearing
                      -
                      178CFM
                      -
                      64dBA
                      39.4W
                      8500rpm
                      4 Lead Wires
                      820mA
                      IP68
                      5.05m³/min
                      San Ace 92W 9WL
                      9WL0924P1H001
                      SANYO DENKI 9WL0924P1H001
                      2946232

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 130.6 CFM
                      Each
                      1+
                      € 139,920
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      Square
                      DC
                      92mm
                      38mm
                      Ball Bearing
                      130.6CFM
                      130.6CFM
                      3.7m³/min
                      61dBA
                      22.8W
                      9000rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      950mA
                      IP68
                      3.7m³/min
                      San Ace 92W 9WL
                      9WL0948P1H601
                      SANYO DENKI 9WL0948P1H601
                      2946233

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 48 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 130.6 CFM
                      Each
                      1+
                      € 144,500
                      Мин: 1 / Множ: 1
                      48V
                      48VDC
                      Square
                      DC
                      92mm
                      38mm
                      Ball Bearing
                      130.6CFM
                      130.6CFM
                      3.7m³/min
                      61dBA
                      23.04W
                      9000rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      480mA
                      IP68
                      3.7m³/min
                      San Ace 92W 9WL
                      9WL0924P4J001
                      SANYO DENKI 9WL0924P4J001
                      2679926

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      7. 77.7 CFM
                      Each
                      1+
                      € 133,660
                      5+
                      € 105,690
                      10+
                      € 103,580
                      Мин: 1 / Множ: 1
                      24V
                      24VDC
                      Square
                      DC
                      92mm
                      25mm
                      Ball Bearing
                      77.7CFM
                      77.7CFM
                      2.2m³/min
                      44dBA
                      5.04W
                      5000rpm
                      4 Lead Wires
                      210mA
                      IP68
                      2.2m³/min
                      San Ace 92W 9WL
                      9WL0912P1H001
                      SANYO DENKI 9WL0912P1H001
                      2946231

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 38 mm
                      6. Ball Bearing
                      7. 130.6 CFM
                      Each
                      1+
                      € 157,180
                      5+
                      € 124,280
                      10+
                      € 121,790
                      Мин: 1 / Множ: 1
                      12V
                      12VDC
                      Square
                      DC
                      92mm
                      38mm
                      Ball Bearing
                      130.6CFM
                      130.6CFM
                      3.7m³/min
                      61dBA
                      22.8W
                      9000rpm
                      4 Lead Wires, PWM Control, Sensor Output
                      1.9A
                      IP68
                      3.7m³/min
                      San Ace 92W 9WL
                      9WL0912P4J001
                      SANYO DENKI 9WL0912P4J001
                      2679925

                      Data Sheet

                      RoHS

                      SANYO DENKI
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      7. 77.7 CFM
                      Each
                      1+
                      € 148,360
                      5+
                      € 117,310
                      10+
                      € 114,960
                      Мин: 1 / Множ: 1
                      12V
                      12VDC
                      Square
                      DC
                      92mm
                      25mm
                      Ball Bearing
                      77.7CFM
                      77.7CFM
                      2.2m³/min
                      44dBA
                      5.04W
                      5000rpm
                      4 Lead Wires
                      420mA
                      IP68
                      2.2m³/min
                      San Ace 92W 9WL
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи