DC Axial Fans:
82 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,580 5+ € 16,700 10+ € 15,340 20+ € 13,210 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 52mm | 10mm | Ball Bearing | - | 10CFM | - | 32dBA | - | 5000rpm | 2 Lead Wires | 120mA | - | - | - | OD5210 Series | |||||
Each | 1+ € 18,060 5+ € 17,300 10+ € 16,570 25+ € 15,940 50+ € 15,330 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 50mm | 15mm | Sleeve Bearing | - | 11.8CFM | - | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | 0.34m³/min | - | 500F | |||||
Each | 1+ € 38,490 5+ € 35,410 10+ € 33,880 25+ € 31,570 50+ € 27,720 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | - | 8300 | |||||
Each | 1+ € 23,430 5+ € 21,690 10+ € 20,810 25+ € 20,010 50+ € 19,240 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | 0.34m³/min | - | 500F | |||||
Each | 1+ € 33,210 5+ € 28,330 10+ € 26,030 20+ € 22,400 50+ € 21,950 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 10mm | Ball Bearing | 17.6CFM | 17.6CFM | 0.5m³/min | 37dBA | 1.68W | 5000rpm | 3 Lead Wires | 140mA | - | 0.5m³/min | - | San Ace 60 | |||||
Each | 1+ € 20,910 5+ € 19,230 10+ € 18,400 25+ € 17,150 50+ € 15,180 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 800mW | 5000rpm | 3 Lead Wires | - | - | 0.34m³/min | - | 500F | |||||
Each | 1+ € 2,720 10+ € 2,560 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 50mm | 11mm | Sleeve Bearing | 10.43CFM | 10.43CFM | 17.72m³/h | 28.44dBA | 720mW | 5000rpm | 2 Lead Wires | 60mA | - | 0.296m³/min | - | - | |||||
Each | 1+ € 51,140 5+ € 47,040 10+ € 45,000 25+ € 41,930 50+ € 36,820 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 167.74CFM | 167.74CFM | 285m³/h | 55dBA | 12W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP20 | 4.75m³/min | - | 4400 | |||||
Each | 1+ € 28,290 5+ € 26,030 10+ € 24,900 25+ € 23,210 50+ € 20,370 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 3 Lead Wires with Connector | - | IP20 | 0.34m³/min | - | Compact | |||||
Each | 1+ € 43,000 5+ € 36,030 10+ € 31,000 20+ € 30,380 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 77.7CFM | 2.2m³/min | 43dBA | 4.8W | 5000rpm | 4 Lead Wires | 200mA | - | 2.2m³/min | - | San Ace 92 GA | |||||
Each | 1+ € 39,330 5+ € 32,950 10+ € 28,350 20+ € 27,780 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 77.7CFM | 2.2m³/min | 43dBA | 4.68W | 5000rpm | 4 Lead Wires | 390mA | - | 2.2m³/min | - | San Ace 92 | |||||
Each | 1+ € 77,350 5+ € 71,170 10+ € 68,070 25+ € 63,430 50+ € 55,690 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | - | 4100N | |||||
Each | 1+ € 114,950 5+ € 105,750 10+ € 101,160 25+ € 95,630 50+ € 91,960 | Мин: 1 / Множ: 1 | 24V | - | - | Circular | 171.5mm | 51mm | Ball Bearing | - | 320.8CFM | - | 58dBA | - | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54 | 9.084m³/min | - | 6300 | |||||
Each | 1+ € 23,820 5+ € 20,320 10+ € 18,670 20+ € 16,070 50+ € 15,750 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Ball Bearing | 17CFM | 17CFM | 0.48m³/min | 36dBA | 1.8W | 5000rpm | 3 Lead Wires, Sensor Output | 150mA | - | 0.48m³/min | - | San Ace 60 | |||||
Each | 1+ € 38,510 5+ € 32,850 10+ € 30,190 20+ € 25,970 50+ € 25,450 | Мин: 1 / Множ: 1 | 24V | - | - | Square | 80mm | 25mm | - | - | 49.4CFM | - | 37dBA | 2.64W | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | 110mA | - | 1.4m³/min | - | San Ace 80 9RA Series | |||||
Each | 1+ € 73,090 5+ € 67,240 10+ € 64,320 25+ € 59,940 50+ € 52,620 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | - | 4100N | |||||
Each | 1+ € 51,430 5+ € 47,320 10+ € 45,260 25+ € 42,170 50+ € 37,030 | Мин: 1 / Множ: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6.2W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | - | 8300 | |||||
Each | 1+ € 122,050 5+ € 96,510 10+ € 94,580 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 77.7CFM | 2.2m³/min | 44dBA | 5.04W | 5000rpm | 4 Lead Wires | 210mA | IP68 | 2.2m³/min | - | San Ace 92W 9WL | |||||
Each | 1+ € 25,990 5+ € 22,170 10+ € 20,370 20+ € 17,530 50+ € 17,180 | Мин: 1 / Множ: 1 | 24V | 24VDC | DC | Square | 60mm | 15mm | Ball Bearing | 16.9CFM | 16.9CFM | 0.48m³/min | 36dBA | 1.92W | 5000rpm | 2 Lead Wires | 80mA | - | 0.48m³/min | - | San Ace 60 | |||||
Each | 1+ € 38,790 5+ € 33,080 10+ € 30,400 20+ € 26,160 50+ € 25,640 | Мин: 1 / Множ: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 110CFM | 110CFM | 3.1m³/min | 50dBA | 13.2W | 5000rpm | 2 Lead Wires | 1.1A | - | 3.1m³/min | - | San Ace 92 | |||||
Each | 1+ € 42,230 5+ € 35,380 10+ € 30,440 20+ € 29,830 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | 77.7CFM | - | 43dBA | 4.68W | 5000rpm | 3 Lead Wires, PWM Control, Sensor Output | 390mA | - | 2.2m³/min | - | San Ace 92 9GA | |||||
Each | 1+ € 35,100 5+ € 29,940 10+ € 27,510 20+ € 23,670 50+ € 23,200 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 80mm | 25mm | - | - | 49.4CFM | - | 37dBA | 2.64W | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | 220mA | - | 1.4m³/min | - | San Ace 80 9RA Series | |||||
Each | 1+ € 20,740 5+ € 17,690 10+ € 16,260 20+ € 13,990 50+ € 13,710 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 26.1CFM | - | 31dBA | 2.4W | 5000rpm | 3 Lead Wires, Sensor Output | 200mA | - | 0.74m³/min | - | San Ace 60 9S | |||||
Each | 1+ € 38,540 5+ € 32,870 10+ € 30,200 20+ € 25,990 50+ € 25,470 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 92mm | 38mm | Ball Bearing | - | 110CFM | - | 50dBA | 13.2W | 5000rpm | 3 Lead Wires, Sensor Output | 1.1A | - | 3.1m³/min | - | San Ace 92 9G | |||||
Each | 1+ € 26,900 5+ € 22,940 10+ € 21,080 20+ € 18,140 50+ € 17,780 | Мин: 1 / Множ: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 26.1CFM | - | 31dBA | 2.4W | 5000rpm | 3 Lead Wires, Sensor Output | 200mA | - | 0.74m³/min | - | San Ace 60 9S |