• Сигурност и наблюдение
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
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      AR-AR Peltier Elements - Thermoelectric Modules:

                      7 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Transducer Function
                      Cooling Power Pc
                      Power Rating
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MP-AR-AR-021-B1
                      MULTICOMP PRO MP-AR-AR-021-B1
                      3267531

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 21 W
                      4. 5 A
                      5. 12V
                      6. 208.2mm x 162mm x 102.2mm
                      Each
                      1+
                      € 64,810
                      3+
                      € 60,840
                      10+
                      € 54,200
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      21W
                      21W
                      5A
                      12VDC
                      208mm
                      162mm
                      102mm
                      AR-AR
                      AR-AR-060-24
                      EUROPEAN THERMODYNAMICS AR-AR-060-24
                      2466920

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 59.3 W
                      4. 3.95 A
                      5. 122mm x 230mm x 150.7mm
                      Each
                      1+
                      € 352,130
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      59.3W
                      59.3W
                      3.95A
                      30VDC
                      122mm
                      230mm
                      150.7mm
                      AR-AR
                      MP-AR-AR-040-24
                      MULTICOMP PRO MP-AR-AR-040-24
                      3267541

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 37 W
                      4. 2.4 A
                      5. 30V
                      6. 400mm x 189.5mm x 153mm
                      Each
                      1+
                      € 200,090
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      37W
                      37W
                      2.4A
                      30VDC
                      400mm
                      189.5mm
                      153mm
                      AR-AR
                      MP-AR-AR-040-1C2
                      MULTICOMP PRO MP-AR-AR-040-1C2
                      3267534

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 40 W
                      4. 3.8 A
                      5. 208.2mm x 162mm x 102.2mm
                      Each
                      1+
                      € 106,470
                      3+
                      € 99,950
                      10+
                      € 89,050
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      40W
                      40W
                      3.8A
                      18VDC
                      208.2mm
                      162mm
                      102.2mm
                      AR-AR
                      AR-AR-024-12
                      EUROPEAN THERMODYNAMICS AR-AR-024-12
                      2466918

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 23.8 W
                      4. 3.825 A
                      5. 100mm x 83mm x 117.6mm
                      Each
                      1+
                      € 250,230
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      23.8W
                      23.8W
                      3.825A
                      15VDC
                      100mm
                      83mm
                      117.6mm
                      AR-AR
                      MP-AR-AR-070-24
                      MULTICOMP PRO MP-AR-AR-070-24
                      3267540

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 57.2 W
                      4. 4.8 A
                      5. 230mm x 138.6mm x 125.7mm
                      Each
                      1+
                      € 266,910
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      57.2W
                      57.2W
                      4.8A
                      24VDC
                      230mm
                      138.6mm
                      125.7mm
                      AR-AR
                      AR-AR-040-12
                      EUROPEAN THERMODYNAMICS AR-AR-040-12
                      2466919

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module Assembly
                      2. Air To Air
                      3. 39.6 W
                      4. 9.05 A
                      5. 122mm x 160mm x 148.85mm
                      Each
                      1+
                      € 268,590
                      Мин: 1 / Множ: 1
                      Thermoelectric Cooler
                      39.6W
                      39.6W
                      9.05A
                      15VDC
                      122mm
                      160mm
                      148.85mm
                      AR-AR
                      СравнениеЦена заКоличество
                      1-7 от 7 елементи