MCTE Peltier Elements - Thermoelectric Modules:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,870 3+ € 33,240 10+ € 30,170 25+ € 27,300 100+ € 26,060 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30,240 3+ € 28,130 10+ € 26,290 25+ € 25,200 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 35,990 3+ € 30,770 10+ € 27,940 25+ € 25,280 100+ € 24,130 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 31,760 3+ € 29,540 10+ € 27,610 25+ € 26,460 | Мин: 1 / Множ: 1 | - | 1 Stage | 237W | - | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped |