Peltier Elements - Thermoelectric Modules:
24 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 30,400 3+ € 25,990 10+ € 23,600 25+ € 21,350 100+ € 20,380 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 49,870 3+ € 46,390 10+ € 43,370 25+ € 41,560 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 31,820 3+ € 27,210 10+ € 24,710 25+ € 22,350 100+ € 21,340 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 27,140 3+ € 23,210 10+ € 21,070 25+ € 19,060 100+ € 18,200 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 55,060 3+ € 51,690 10+ € 46,050 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 31,760 3+ € 27,160 10+ € 24,660 25+ € 22,310 100+ € 21,300 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30,240 3+ € 28,130 10+ € 26,290 25+ € 25,200 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 27,600 3+ € 23,600 10+ € 21,430 25+ € 19,390 100+ € 18,510 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 29,610 3+ € 27,540 10+ € 25,750 25+ € 24,670 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 50,080 3+ € 46,580 10+ € 43,540 25+ € 41,730 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 34,930 3+ € 29,870 10+ € 27,120 25+ € 24,540 100+ € 23,420 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 27,140 3+ € 23,210 10+ € 21,070 25+ € 19,060 100+ € 18,200 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 34,350 3+ € 29,370 10+ € 26,660 25+ € 24,120 100+ € 23,030 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 32,630 3+ € 30,350 10+ € 28,370 25+ € 27,190 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 58,170 3+ € 54,110 10+ € 50,580 25+ € 48,470 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29,910 3+ € 27,820 10+ € 26,010 25+ € 24,930 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 70,230 3+ € 65,930 10+ € 58,740 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 24,730 3+ € 19,090 10+ € 15,770 25+ € 14,320 100+ € 12,950 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29,060 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 35,000 3+ € 32,560 10+ € 30,440 25+ € 29,170 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 51,100 3+ € 47,530 10+ € 44,430 25+ € 42,580 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 35,330 3+ € 32,870 10+ € 30,730 25+ € 29,450 | Мин: 1 / Множ: 1 | - | 1 Stage | 35.2W | - | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30,400 3+ € 25,990 10+ € 23,600 25+ € 21,350 100+ € 20,380 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 10.3W | 10.3W | 8.5A | 2.1VDC | 15mm | 15mm | 3.4mm | 70°C | MCPE | 0.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 32,500 10+ € 31,220 25+ € 30,150 50+ € 29,150 100+ € 26,240 Още цени... | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 61.6W | 61.6W | 5A | 20VDC | 40mm | 40mm | 3.7mm | 74°C | MCPF | 3.3ohm | UL-Style 1569, Unstripped |