Peltier Elements - Thermoelectric Modules:
16 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 37,590 5+ € 31,650 10+ € 27,340 20+ € 26,790 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,310 5+ € 31,120 10+ € 28,670 20+ € 24,760 50+ € 24,260 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 42,080 5+ € 35,440 10+ € 30,600 20+ € 29,990 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 50,620 5+ € 42,630 10+ € 36,820 20+ € 36,080 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 26,140 3+ € 22,350 10+ € 20,290 25+ € 18,360 100+ € 17,520 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 54.7W | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 46,390 5+ € 39,060 10+ € 33,740 20+ € 33,070 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,310 5+ € 31,120 10+ € 28,670 20+ € 24,760 50+ € 24,260 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 29,640 10+ € 26,770 25+ € 25,470 40+ € 24,730 200+ € 24,230 Още цени... | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 20W | 22W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 56,900 10+ € 53,130 25+ € 50,760 40+ € 45,680 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 41,450 10+ € 35,680 25+ € 31,440 40+ € 28,010 200+ € 25,220 Още цени... | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 9W | 10W | 3.7A | 3.6VDC | 16mm | 16mm | 3.33mm | 65°C | RC | 0.8ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 50,360 10+ € 43,500 25+ € 37,900 80+ € 36,280 200+ € 35,180 Още цени... | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 39W | 43W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 46,840 10+ € 39,690 25+ € 34,040 40+ € 30,650 200+ € 27,580 Още цени... | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 17W | 19W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated |