Peltier Elements - Thermoelectric Modules:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 29,270 3+ € 27,230 10+ € 25,460 25+ € 24,400 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 46,510 3+ € 43,270 10+ € 40,440 25+ € 38,760 | Мин: 1 / Множ: 1 | - | - | 163W | - | 10.5A | 24.1V | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ € 47,430 3+ € 44,130 10+ € 41,240 25+ € 39,530 | Мин: 1 / Множ: 1 | - | - | 91.9W | - | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ € 45,840 3+ € 42,640 10+ € 39,860 25+ € 38,200 | Мин: 1 / Множ: 1 | - | - | 53W | - | 3.5A | 24.1V | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | |||||
Each | 1+ € 48,500 3+ € 45,110 10+ € 42,180 25+ € 40,420 | Мин: 1 / Множ: 1 | - | - | 61.2W | - | 4A | 24.1V | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | |||||
MULTICOMP PRO | Each | 1+ € 29,060 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 38,270 3+ € 32,730 10+ € 29,710 25+ € 26,880 100+ € 25,660 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |