Peltier Elements - Thermoelectric Modules:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,870 3+ € 33,240 10+ € 30,170 25+ € 27,300 100+ € 26,060 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 35,990 3+ € 30,770 10+ € 27,940 25+ € 25,280 100+ € 24,130 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,870 5+ € 31,600 10+ € 29,110 20+ € 25,140 50+ € 24,640 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
WAKEFIELD THERMAL | Each | 1+ € 21,280 5+ € 19,540 10+ € 18,830 25+ € 18,620 | Мин: 1 / Множ: 1 | - | 1 Stage | 72W | - | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 21,590 5+ € 19,820 10+ € 19,110 25+ € 18,200 50+ € 17,530 Още цени... | Мин: 1 / Множ: 1 | - | 1 Stage | 25.7W | - | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 30,200 5+ € 27,730 10+ € 26,720 25+ € 25,460 50+ € 24,520 Още цени... | Мин: 1 / Множ: 1 | - | 1 Stage | 33.4W | - | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 24,820 5+ € 22,790 10+ € 21,970 25+ € 20,920 50+ € 20,170 Още цени... | Мин: 1 / Множ: 1 | - | 1 Stage | 33.4W | - | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 38,280 5+ € 32,240 10+ € 27,840 20+ € 27,280 | Мин: 1 / Множ: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 100+ € 16,370 | Мин: 100 / Множ: 100 | - | 1 Stage | 21.4W | - | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated |