Свържете се с мен, когато продуктът е наличен отново.
| Количество | |
|---|---|
| 1+ | € 176,230 |
Информация за продукта
Преглед на продукта
The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.
- PIC32 PIC MCU with USB OTG
- Type A USB connector and micro A/B/ connectors
- I/O expansion board
- On board programming/debugging
Приложения
Communications & Networking, Consumer Electronics, Automotive
Съдържание
PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Бележки
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Технически характеристики
Microchip
Mobile Accessory
MIPS
PIC32
-
PIC32MX
-
PIC32
Starter Board PIC32, I/O Expansion Board PIC32, 9V Power Supply
No SVHC (25-Jun-2025)
Технически документи (3)
Сродни продукти
2 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта