2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                4. 130mA Lighting & LED Development Kits

                                                                                                130mA Lighting & LED Development Kits:

                                                                                                3 Намерени продукта
                                                                                                Намерете огромна гама от 130mA Lighting & LED Development Kits в Farnell България. Ние разполагаме с широка гама от Lighting & LED Development Kits, като 1A, 2A, 1.5A & 50mA Lighting & LED Development Kits от най-добрите световни производители, включително: Stmicroelectronics, Microchip & Analog Devices.
                                                                                                Изглед
                                                                                                Купувач
                                                                                                Инженер
                                                                                                Производител
                                                                                                Device Topology
                                                                                                No. of Outputs
                                                                                                Output Current
                                                                                                Output Voltage
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                Core Chip
                                                                                                Dimming Control Type
                                                                                                Kit Contents
                                                                                                Опаковка
                                                                                                Приложен(и) филтър(и)
                                                                                                1 Избран(и) филтър(и)
                                                                                                СравнениеЦена заКоличество
                                                                                                ADM00860
                                                                                                MICROCHIP ADM00860
                                                                                                2920897

                                                                                                RoHS

                                                                                                MICROCHIP
                                                                                                1. Evaluation Board
                                                                                                2. CL88030 LED Driver
                                                                                                3. 230V AC
                                                                                                4. Inductorless
                                                                                                5. Dimmer Compatible
                                                                                                Each
                                                                                                1+
                                                                                                € 68,120
                                                                                                Linear
                                                                                                1Outputs
                                                                                                130mA
                                                                                                -
                                                                                                -
                                                                                                277VAC
                                                                                                CL88030
                                                                                                -
                                                                                                Evaluation Board CL88030
                                                                                                STEVAL-LLL003V1
                                                                                                STMICROELECTRONICS STEVAL-LLL003V1
                                                                                                2809308

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                STMICROELECTRONICS
                                                                                                1. Evaluation Board
                                                                                                2. VIPer0P LED Driver
                                                                                                3. Constant Current
                                                                                                4. 130mA Output
                                                                                                5. 15 - 21 LED String
                                                                                                Each
                                                                                                1+
                                                                                                € 24,790
                                                                                                Non Isolated Buck
                                                                                                1Outputs
                                                                                                130mA
                                                                                                60V
                                                                                                85VAC
                                                                                                135VAC
                                                                                                VIPer0P
                                                                                                -
                                                                                                Eval Board VIPER0P
                                                                                                MAX20444EVKIT#
                                                                                                ANALOG DEVICES MAX20444EVKIT#
                                                                                                3927509

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                ANALOG DEVICES
                                                                                                1. Evaluation Kit
                                                                                                2. MAX20444
                                                                                                3. High-Brightness LED Driver
                                                                                                4. 4-Channel
                                                                                                5. 4.5 to 36 V Supply
                                                                                                Each
                                                                                                1+
                                                                                                € 67,560
                                                                                                Boost
                                                                                                4Outputs
                                                                                                130mA
                                                                                                52V
                                                                                                4.5V
                                                                                                36V
                                                                                                MAX20444
                                                                                                PWM
                                                                                                Evaluation Board MAX20444, EV Kit Software
                                                                                                СравнениеЦена заКоличество
                                                                                                1-3 от 3 елементи
                                                                                                на 1 страница(и)

                                                                                                New Development Boards & Evaluation Kits

                                                                                                AMD Spartan™ 7 SP701 FPGA Evaluation Kit
                                                                                                AMD
                                                                                                AMD Spartan™ 7 SP701 FPGA Evaluation Kit
                                                                                                AMD
                                                                                                ADuCM355 Gas Sensor Evaluation Board
                                                                                                ANALOG DEVICES
                                                                                                ADuCM355 Gas Sensor Evaluation Board
                                                                                                ANALOG DEVICES
                                                                                                Vishay's HV-IBSS-USB (REFDAT01800XXXX231) High Voltage Intelligent Battery Shunt Single
                                                                                                VISHAY
                                                                                                Vishay's HV-IBSS-USB (REFDAT01800XXXX231) High Voltage Intelligent Battery Shunt Single
                                                                                                VISHAY
                                                                                                Microchip - MCP6001, 1MHz Low-Power Op Amp
                                                                                                MICROCHIP
                                                                                                Microchip - MCP6001, 1MHz Low-Power Op Amp
                                                                                                MICROCHIP