2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Отпечатване на страница

                                                                                                BX48 BATEGO II

                                                                                                Universal Programmer, BX48 Batego, 51.2Mbps Data Rate, Available with 4 & 8 Sockets

                                                                                                BATRONIX
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                BATRONIX BX48 BATEGO II
                                                                                                ПроизводителBATRONIX
                                                                                                Част № на производителяBX48 BATEGO II
                                                                                                Код на поръчката2422214
                                                                                                Вашият номер на част
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                12 В наличност

                                                                                                Имате нужда от повече?

                                                                                                ЕКСПРЕСНА доставка до 1 – 2 работни дни
                                                                                                Поръчайте преди 17:00 ч.
                                                                                                БЕЗПЛАТНА стандартна доставка
                                                                                                при поръчки от € 50,00 и повече
                                                                                                Точните срокове за доставка ще бъдат изчислени при плащане
                                                                                                Количество
                                                                                                1+€ 496,120
                                                                                                Цена за:Each
                                                                                                Минимален: 1
                                                                                                Множествен: 1
                                                                                                € 496,12 (без ДДС)
                                                                                                Бележка на реда
                                                                                                Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.

                                                                                                Информация за продукта

                                                                                                BATRONIX
                                                                                                ПроизводителBATRONIX
                                                                                                Част № на производителяBX48 BATEGO II
                                                                                                Код на поръчката2422214
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsUniversal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License
                                                                                                Features51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Преглед на продукта

                                                                                                BX48 BATEGO II is an extremely powerful, compact and easy to use universal programmer. Due to the specially developed Batronix pindriver ICs, the BX48 reaches a new dimension of speed, low power consumption and compact design. State-of-the-art technology makes the BX48 the only programmer in the world supporting ICs with ultra low supply voltages of 1V. This is very convenient with a height of just 2.5cm and is distinguished by its design and anodized die-cast aluminium case. This makes it the programmer of choice, even in the tough service sector. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible by using optimized algorithms and micro-controller managed programming times.

                                                                                                • USB powered
                                                                                                • Chip auto identification
                                                                                                • Multi programmer control
                                                                                                • Automatic programming start
                                                                                                • Ultra-low voltage support
                                                                                                • Ultra-high speed technology
                                                                                                • Multi platform support
                                                                                                • Supported devices such as microcontroller, MCU, PIC and NAND flash
                                                                                                • Supported devices such as very old NMOS EPROM (VPP greater than 15V) and NMOS EPROM (VPP <= 15V)
                                                                                                • In-System Programming (ISP) via Batronix universal ISP adapter

                                                                                                Технически характеристики

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Kit Contents

                                                                                                Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License

                                                                                                Product Range

                                                                                                -

                                                                                                Технически документи (1)

                                                                                                Technical Data Sheet EN

                                                                                                Сродни продукти

                                                                                                7 Намерени продукта

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Germany
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:84715000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Не е приложимо
                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Не е приложимо
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (04-Feb-2026)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.257