2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Отпечатване на страница

                                                                                                109990405

                                                                                                Development Kit, Atmega32U4, Sensing - Navigation, Position, CAN Bus

                                                                                                SEEED STUDIO
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                ПроизводителSEEED STUDIO
                                                                                                Част № на производителя109990405
                                                                                                Код на поръчката4060371
                                                                                                Вашият номер на част
                                                                                                Вече не се произвежда

                                                                                                Информация за продукта

                                                                                                SEEED STUDIO
                                                                                                ПроизводителSEEED STUDIO
                                                                                                Част № на производителя109990405
                                                                                                Код на поръчката4060371
                                                                                                Board TypeDevelopment Kit
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberAtmega32U4
                                                                                                IC FunctionMicrocontroller
                                                                                                Application Sub TypeCAN Bus
                                                                                                Kit ContentsBase Board, GPS Board, Plastic Case, Screw Driver
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Преглед на продукта

                                                                                                OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor. The CAN-Bus library is available to write sketches using Arduino IDE to send and receive messages from the CAN bus network and also allows you to fetch useful data from the messages. The output data can be taken through the USB Type-C port or you can store them to a microSD card (TF card) by inserting to the microSD slot. The main board in the kit is based on MCP2551 CAN transceiver and MCP2515 CAN receiver, which provides baud rate from 5kb/s to 1Mb/s.

                                                                                                • Male OBD-II connector
                                                                                                • Easy-to-use Arduino library
                                                                                                • Integrated ATmega32U4 – 8-bit AVR microcontroller
                                                                                                • NEO-6 GPS breakout
                                                                                                • Integrated microSD card (or TF card) slot
                                                                                                • USB Type-C port for output
                                                                                                • Supports up to 115200 UART baud rate (default 9600)
                                                                                                • Supports up to 1Mb/s CAN bus baud rate
                                                                                                • LED indicators for TX and RX

                                                                                                Съдържание

                                                                                                Base board x 1, GPS board x 1, Plastic case x 1, Screw driver x 1.

                                                                                                Технически характеристики

                                                                                                Board Type

                                                                                                Development Kit

                                                                                                Silicon Core Number

                                                                                                Atmega32U4

                                                                                                Application Sub Type

                                                                                                CAN Bus

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                IC Function

                                                                                                Microcontroller

                                                                                                Kit Contents

                                                                                                Base Board, GPS Board, Plastic Case, Screw Driver

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                China
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:90230080
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                                                                                                RoHS

                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):To Be Advised
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.113