12 Series Timeswitch:
5 Намерени продукта12 Series Timeswitch
The 12 Series is a range of daily, weekly and "Astro" time switches - utilising electromechanical or electronic technology and in either digital or analog format. The programming, depending on Type, can be "daily" or "Weekly" via joystick or smartphone.
- 1 & 2 C/O switching contacts
- Mechanical time switches and Electronic digital time switches
- 16A rated current
- Width sizes (17.5 to 35.8mm)
- Supply voltage options: 12-24V AC/DC, 120V AC & 230V AC
- Internal battery for set-up without supply
- Operating Temperature:-40°C ~ 55°C
- 35 mm rail (EN 60715) mount
- Contact material: AgCdO
- Applications: Shop display, Heating & cooling, School bells, Parks Lighting, Streelight & car park
Изглед
Купувач
Инженер
Производител
Time Max
Contact Style
Contact Current Max
Controller Output
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 88,910 5+ € 87,130 10+ € 85,350 | Мин: 1 / Множ: 1 | - | SPDT | 16A | Digital | 12 Series | |||||
Each | 1+ € 100,270 5+ € 98,260 10+ € 96,260 | Мин: 1 / Множ: 1 | - | SPDT | 16A | Digital | 12 Series | |||||
Each | 1+ € 164,050 | Мин: 1 / Множ: 1 | - | DPDT | 16A | Digital | 12 Series | |||||
Each | 1+ € 137,940 | Мин: 1 / Множ: 1 | 7Days | SPDT | 30A | Digital | 12 Series | |||||
Each | 1+ € 110,460 5+ € 108,250 10+ € 106,040 | Мин: 1 / Множ: 1 | 7Days | SPDT | 30A | Digital | 12 Series |