DA 284 Series Ventilating Elements:
4 Намерени продуктаDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Изглед
Купувач
Инженер
Производител
Accessory Type
For Use With
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,700 5+ € 21,620 10+ € 20,640 25+ € 18,480 50+ € 16,580 Още цени... | Мин: 1 / Множ: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ € 57,570 5+ € 54,950 10+ € 52,270 25+ € 46,820 50+ € 42,040 Още цени... | Мин: 1 / Множ: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ € 13,010 5+ € 10,090 10+ € 9,160 20+ € 8,780 50+ € 8,400 | Мин: 1 / Множ: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ € 22,580 5+ € 19,500 10+ € 18,650 20+ € 17,880 50+ € 17,520 | Мин: 1 / Множ: 1 | Vent Plug | Stego Enclosures | DA 284 Series |