MCE65 Series Plastic Enclosures:
8 Намерени продуктаFibox MCE65
Versatile Protection for Modular Components, avalialable in 4 to 48 modules. The Fibox MCE65 range offers superior protection and weatherproofing for a wide variety of applications. MCE65, the modular component enclosure range from Fibox. From industrial sockets to command modular units, Fibox MCE65 provides exceptional protection and weatherproofing. Fibox MCE65 is constructed from rugged thermoplastic ensuring that your components are protected regardless of the environment in which they are installed.
- The enclosures come fully assembled with all necessary components, including DIN rails, insulated terminals for neutral and earth, covers for unused modules, and installation accessories
- Features include: Ingress Protection IP65, UV stabile, Halogen free, Excellent protection
- Fibox MCE65: Modular Protection, Built to Endure – IP65, UV Stable, Halogen-Free
Изглед
Купувач
Инженер
Производител
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 93,570 5+ € 91,700 10+ € 89,830 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 318mm | 507mm | 142mm | IP65 | Transparent | 12.52" | 19.96" | 5.59" | MCE65 Series | |||||
Each | 1+ € 50,060 5+ € 49,060 10+ € 48,060 20+ € 47,060 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 200mm | 200mm | 120mm | IP65 | Transparent | 7.87" | 7.87" | 4.72" | MCE65 Series | |||||
Each | 1+ € 97,690 5+ € 87,920 10+ € 86,160 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 318mm | 383mm | 142mm | IP65 | Transparent | 12.52" | 15.08" | 5.59" | MCE65 Series | |||||
Each | 1+ € 87,870 5+ € 79,080 10+ € 77,500 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 259mm | 428mm | 142mm | IP65 | Transparent | 10.2" | 16.85" | 5.59" | MCE65 Series | |||||
Each | 1+ € 46,170 5+ € 45,250 10+ € 44,320 20+ € 43,400 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 165mm | 201mm | 120mm | IP65 | Transparent | 6.5" | 7.91" | 4.72" | MCE65 Series | |||||
Each | 1+ € 68,120 5+ € 66,760 10+ € 65,400 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 318mm | 258mm | 142mm | IP65 | Transparent | 12.52" | 10.16" | 5.59" | MCE65 Series | |||||
Each | 1+ € 40,270 5+ € 39,460 10+ € 38,660 20+ € 37,850 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 127mm | 200mm | 120mm | IP65 | Transparent | 5" | 7.87" | 4.72" | MCE65 Series | |||||
Each | 1+ € 157,600 5+ € 154,450 10+ € 151,300 | Мин: 1 / Множ: 1 | Modular | Polycarbonate | 318mm | 663mm | 142mm | IP65 | Transparent | 12.52" | 26.1" | 5.59" | MCE65 Series |