MNX Series Plastic Enclosures:
126 Намерени продуктаFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
Изглед
Купувач
Инженер
Производител
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,020 3+ € 22,560 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 62,750 3+ € 61,500 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ € 23,540 3+ € 23,070 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 19,520 3+ € 19,130 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 60mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 24,150 3+ € 23,670 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 100mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 18,760 3+ € 18,380 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 130mm | 80mm | 35mm | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.12" | 3.15" | 1.38" | MNX Series | |||||
Each | 1+ € 18,920 3+ € 18,540 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 130mm | 80mm | 35mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 5.12" | 3.15" | 1.38" | MNX Series | |||||
Each | 1+ € 67,110 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 175mm | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 6.89" | MNX Series | |||||
Each | 1+ € 39,630 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 85mm | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 3.35" | MNX Series | |||||
Each | 1+ € 43,050 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 5.91" | MNX Series | |||||
Each | 1+ € 20,060 5+ € 19,570 10+ € 19,080 20+ € 18,640 50+ € 18,200 | Мин: 1 / Множ: 1 | Industrial | Polycarbonate | 75mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 2.95" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ € 22,510 5+ € 22,060 10+ € 21,610 20+ € 21,160 50+ € 20,710 | Мин: 1 / Множ: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ € 24,060 5+ € 23,580 10+ € 23,100 20+ € 22,620 50+ € 22,140 | Мин: 1 / Множ: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ € 14,780 5+ € 14,410 10+ € 14,050 20+ € 13,710 50+ € 13,400 | Мин: 1 / Множ: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ € 21,840 5+ € 21,290 10+ € 20,780 20+ € 20,290 50+ € 19,820 | Мин: 1 / Множ: 1 | Industrial | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 2.36" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ € 151,940 5+ € 148,140 10+ € 144,340 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 32,600 5+ € 31,950 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.36" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ € 35,390 3+ € 34,680 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 81,480 5+ € 79,850 10+ € 78,220 20+ € 76,590 | Мин: 1 / Множ: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ € 60,310 5+ € 59,100 10+ € 57,900 20+ € 56,690 | Мин: 1 / Множ: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ € 28,920 5+ € 28,200 10+ € 27,480 20+ € 26,120 50+ € 25,600 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ € 124,990 5+ € 122,090 10+ € 119,310 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ € 43,050 5+ € 41,970 10+ € 40,890 20+ € 38,830 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ € 86,760 3+ € 85,020 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 63mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ € 42,260 3+ € 41,410 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 60mm | 180mm | 180mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||