TEMPO Series Plastic Enclosures:
45 Намерени продуктаTEMPO Series Plastic Enclosures
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
- Dimensions 3.7×2.6×2.4 inches up to 13.4×11.4×4.6 inches
- 95x65x60 mm ? 344x289x157 mm
- PC: UL NEMA 4X; IP 65; IK 08
- Transparent and opaque cover options
- Knock-out base option
- Multiple wall mounting options
- Plain cover for printing, stickers and switches
- Variety of accessories
- Wire sealing or sealing plugs for added security
- Application : Junction Box
Изглед
Купувач
Инженер
Производител
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 20,380 5+ € 19,970 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 130mm | 130mm | 75mm | IK07, IK08, IP65 | Grey | - | 5.12" | 5.12" | 2.95" | TEMPO Series | |||||
Each | 1+ € 51,860 5+ € 50,650 10+ € 49,490 20+ € 48,390 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 117mm | 289mm | 344mm | IP65 | Light Grey | - | 4.61" | 11.38" | 13.54" | TEMPO Series | |||||
Each | 1+ € 16,200 5+ € 15,880 10+ € 15,550 20+ € 15,230 50+ € 14,900 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 90mm | 122mm | 187mm | IP65 | Light Grey | - | 3.54" | 4.8" | 7.36" | TEMPO Series | |||||
Each | 1+ € 30,830 5+ € 30,210 10+ € 29,600 20+ € 28,980 50+ € 28,360 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 107mm | 191mm | 240mm | IP65 | Light Grey | - | 4.21" | 7.52" | 9.45" | TEMPO Series | |||||
Each | 1+ € 41,570 5+ € 40,740 10+ € 39,910 20+ € 39,080 | Мин: 1 / Множ: 1 | Industrial | ABS | 107mm | 239mm | 289mm | IP65 | Grey | - | 4.21" | 9.41" | 11.38" | TEMPO Series | |||||
Each | 1+ € 22,450 5+ € 22,000 10+ € 21,550 20+ € 21,100 50+ € 20,650 | Мин: 1 / Множ: 1 | Industrial | ABS | 98mm | 163mm | 201mm | IP65 | Grey | - | 3.86" | 6.42" | 7.91" | TEMPO Series | |||||
Each | 1+ € 17,360 5+ € 16,930 10+ € 16,520 20+ € 16,120 50+ € 15,750 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 16,060 5+ € 15,740 10+ € 15,420 20+ € 15,100 50+ € 14,780 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 65mm | 95mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 14,270 5+ € 13,980 10+ € 13,700 20+ € 13,410 50+ € 13,130 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 14,960 5+ € 14,660 10+ € 14,360 20+ € 14,060 50+ € 13,760 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 65mm | 95mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 14,600 5+ € 14,310 10+ € 14,020 20+ € 13,720 50+ € 13,430 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 65mm | 110mm | 110mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 13,690 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 60mm | 65mm | 95mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ € 40,420 5+ € 39,610 10+ € 38,800 20+ € 37,990 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ € 89,030 5+ € 86,960 10+ € 84,980 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series | |||||
Each | 1+ € 94,660 5+ € 92,770 10+ € 90,870 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 344mm | 289mm | 160mm | IK07, IP65 | Grey | - | 13.54" | 11.37" | 6.3" | TEMPO Series | |||||
Each | 1+ € 62,350 5+ € 60,900 10+ € 59,510 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 289mm | 239mm | 150mm | IK07, IP65 | Grey | - | 11.38" | 9.41" | 5.91" | TEMPO Series | |||||
Each | 1+ € 40,960 5+ € 40,140 10+ € 39,320 20+ € 38,500 50+ € 37,680 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IK07, IK08, IP65 | Grey | - | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ € 24,020 5+ € 23,540 10+ € 23,060 20+ € 22,580 50+ € 22,100 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 187mm | 122mm | 130mm | IK07, IP65 | Grey | - | 7.36" | 4.8" | 5.12" | TEMPO Series | |||||
Each | 1+ € 83,080 5+ € 81,420 10+ € 79,760 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 344mm | 289mm | 117mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 13.54" | 11.38" | 4.61" | TEMPO Series | |||||
Each | 1+ € 74,810 5+ € 72,950 10+ € 71,080 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 240mm | 191mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 9.45" | 7.52" | 4.21" | TEMPO Series | |||||
Each | 1+ € 18,590 5+ € 18,220 10+ € 17,850 20+ € 17,470 50+ € 17,100 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 95mm | 65mm | 60mm | IK07, IK08, IP65 | Grey | - | 3.74" | 2.56" | 2.36" | TEMPO Series | |||||
Each | 1+ € 27,860 5+ € 27,300 10+ € 26,750 20+ € 26,190 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 201mm | 163mm | 140mm | IK07, IP65 | Grey | - | 7.91" | 6.42" | 5.51" | TEMPO Series | |||||
Each | 1+ € 36,260 5+ € 35,530 10+ € 34,810 20+ € 34,080 | Мин: 1 / Множ: 1 | Multipurpose | ABS | 201mm | 163mm | 140mm | IK07, IP65 | Grey | - | 7.91" | 6.42" | 5.51" | TEMPO Series | |||||
Each | 1+ € 23,550 5+ € 23,080 10+ € 22,610 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 110mm | 110mm | 65mm | IK07, IK08, IP65 | Grey | - | 4.33" | 4.33" | 2.56" | TEMPO Series | |||||
Each | 1+ € 88,950 5+ € 86,870 10+ € 84,900 | Мин: 1 / Множ: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series |