White COB LEDs:
444 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,810 10+ € 6,630 | Мин: 1 / Множ: 1 | Warm White | 92 | 28W | 1429lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 118.34lm/W | 9.8mm | - | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each Опции за опаковка | 1+ € 6,800 5+ € 6,110 10+ € 5,430 50+ € 5,050 100+ € 4,590 | Мин: 1 / Множ: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each | 1+ € 3,530 10+ € 3,320 25+ € 3,160 50+ € 3,020 | Мин: 1 / Множ: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each Опции за опаковка | 100+ € 4,590 | Мин: 100 / Множ: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each | 1+ € 6,970 5+ € 6,590 10+ € 6,270 | Мин: 1 / Множ: 1 | White | 80 | 24.5W | 3917lm | 720mA | 115° | 34V | 3000K | 19mm | 19mm | SMD-2, No Lead | 159.877551020408lm/W | 14.5mm | - | Square | 1.5mm | LC026D | |||||
Each Опции за опаковка | 1+ € 1,920 | Мин: 100 / Множ: 1 | Cool White | 70 | - | 220lm | 700mA | 120° | 2.81V | 5000 K | 4.49mm | 3.05mm | 1812 | 112lm/W | - | - | Dome | 1.98mm | LUXEON R | |||||
Each | 1+ € 2,550 10+ € 2,540 25+ € 2,530 50+ € 2,520 | Мин: 1 / Множ: 1 | White | 90 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | - | Square | 1.5mm | LC016D | |||||
Each Опции за опаковка | 10000+ € 1,250 | Мин: 10000 / Множ: 10000 | Cool White | 70 | - | 369lm | 1A | 120° | 2.86V | 5700 K | 3.7mm | 3.7mm | 1515 | 140lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each | 1+ € 21,970 5+ € 21,710 10+ € 21,450 50+ € 21,190 100+ € 19,620 | Мин: 1 / Множ: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ € 7,880 5+ € 7,020 10+ € 6,230 50+ € 5,860 100+ € 5,520 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 1080lm | 300mA | 115° | 34.5V | 3000 K | 19mm | 16mm | SMD-2, No Lead | 104lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 600+ € 7,440 | Мин: 600 / Множ: 600 | Cool White | 90 | - | 2506lm | 600mA | 115° | 35V | 5000 K | 24mm | 20mm | SMD-2, No Lead | 119lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 6,150 5+ € 5,990 10+ € 5,830 50+ € 5,670 100+ € 5,220 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 4,110 10+ € 3,590 25+ € 2,980 50+ € 2,670 100+ € 2,460 Още цени... | Мин: 1 / Множ: 1 | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ € 1,460 10+ € 1,390 25+ € 1,370 50+ € 1,350 100+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 600+ € 4,290 | Мин: 600 / Множ: 600 | Neutral White | 80 | - | 3028lm | 600mA | 115° | 35V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 144lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 2,320 10+ € 2,050 25+ € 1,890 50+ € 1,780 100+ € 1,680 Още цени... | Мин: 1 / Множ: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ € 9,850 10+ € 7,450 25+ € 7,000 50+ € 6,560 100+ € 6,110 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | - | 1514lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 146lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 6,570 5+ € 6,490 10+ € 6,420 50+ € 6,340 100+ € 5,870 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 400+ € 17,940 | Мин: 400 / Множ: 400 | Cool White | - | - | 5130lm | 1.2A | 115° | 34.8V | 6500 K | 28mm | 28mm | SMD-2, No Lead | 123lm/W | 19mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 0,202 10+ € 0,157 100+ € 0,135 500+ € 0,118 1000+ € 0,108 | Мин: 5 / Множ: 5 | Warm White | 97 | 500mW | 51lm | 150mA | 116° | 3.1V | 2700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 110lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ € 1,630 10+ € 1,610 25+ € 1,590 50+ € 1,570 100+ € 1,460 Още цени... | Мин: 1 / Множ: 1 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 20+ € 7,790 | Мин: 20 / Множ: 20 | Warm White | 90 | 34.8W | 4896lm | 1.05A | 120° | 33.1V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 141lm/W | 19.6mm | - | Round with Flat Top | 1.65mm | Gen 8 V18 Array BXRE | |||||
Each | 1+ € 3,370 10+ € 3,330 25+ € 3,290 50+ € 3,250 100+ € 3,010 Още цени... | Мин: 1 / Множ: 1 | Warm White | 95 | 12.4W | 1337lm | 360mA | 120° | 34.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 108lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ € 6,250 5+ € 6,170 10+ € 6,100 50+ € 6,020 100+ € 5,580 Още цени... | Мин: 1 / Множ: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ € 5,550 10+ € 4,160 25+ € 3,890 50+ € 3,610 100+ € 3,340 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | 9W | 1060lm | 500mA | 130° | 18V | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV |