White COB LEDs:
444 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 600+ € 4,690 | Мин: 600 / Множ: 600 | Warm White | 90 | - | 1840lm | 450mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 11,050 5+ € 10,920 10+ € 10,790 50+ € 10,660 100+ € 9,870 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 147lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 600+ € 5,860 | Мин: 600 / Множ: 600 | Neutral White | 90 | - | 3902lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 125lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 748lm | 350mA | 116° | 18.7V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 0,0418 | Мин: 5000 / Множ: 5000 | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 3000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ € 3,310 10+ € 2,910 25+ € 2,620 50+ € 2,430 100+ € 2,230 Още цени... | Мин: 1 / Множ: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 92 | 15W | 659lm | 175mA | 116° | 37.4V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 3,070 10+ € 2,710 25+ € 2,440 50+ € 2,260 100+ € 2,080 Още цени... | Мин: 1 / Множ: 1 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ € 3,600 10+ € 2,650 25+ € 2,460 50+ € 2,280 100+ € 2,090 Още цени... | Мин: 1 / Множ: 1 | Cool White | 92 | 5.4W | 600lm | 150mA | 130° | 36V | 6500 K | 12.5mm | 12.5mm | SMD-4, No Lead | 110lm/W | 6mm | - | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ € 12,410 5+ € 10,860 10+ € 9,000 50+ € 8,070 100+ € 7,450 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 18.2W | 2090lm | 500mA | 130° | 36.3V | 3000 K | 18.8mm | 18.8mm | SMD-4, No Lead | 115lm/W | 13mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 100+ € 0,135 500+ € 0,118 1000+ € 0,108 | Мин: 100 / Множ: 5 | Warm White | 97 | 500mW | 51lm | 150mA | 116° | 3.1V | 2700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 110lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ € 7,100 5+ € 6,240 10+ € 5,380 50+ € 4,880 100+ € 4,380 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 16.7W | 2280lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 140lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each Опции за опаковка | 10000+ € 0,994 | Мин: 10000 / Множ: 10000 | Neutral White | 70 | - | 360lm | 1A | 120° | 2.86V | 4000 K | 3.7mm | 3.7mm | 1515 | 137lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each | 1+ € 17,630 5+ € 15,420 10+ € 12,780 50+ € 11,460 100+ € 10,580 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 4,130 10+ € 3,610 25+ € 2,990 50+ € 2,680 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ € 3,050 10+ € 2,690 25+ € 2,420 50+ € 2,250 100+ € 2,060 Още цени... | Мин: 1 / Множ: 1 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ € 2,120 10+ € 1,860 25+ € 1,540 50+ € 1,380 100+ € 1,270 Още цени... | Мин: 1 / Множ: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ € 7,160 5+ € 6,270 10+ € 5,190 50+ € 4,650 100+ € 4,300 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 20.1W | 2312lm | 600mA | 110° | 33.5V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 115lm/W | 13mm | - | Round with Flat Top | 1.7mm | Vesta 13mm Array BXRV | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 61W | 3370lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 19,610 5+ € 18,760 10+ € 18,420 50+ € 18,070 100+ € 16,540 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 73 | 130W | 7997lm | 1.4A | 115° | 33.8V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 169lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
Each | 1+ € 8,830 5+ € 8,450 10+ € 8,290 50+ € 8,130 100+ € 7,450 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 64W | 3380lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 141.19lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ € 14,980 5+ € 13,360 10+ € 11,850 50+ € 11,160 100+ € 10,500 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 3083lm | 900mA | 115° | 34.8V | 2700 K | 24mm | 20mm | SMD-2, No Lead | 98lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 100+ € 8,110 | Мин: 100 / Множ: 100 | Warm White | 82 | 87W | 5300lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 138.9lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ € 4,310 5+ € 4,290 10+ € 4,280 50+ € 4,260 100+ € 4,250 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | - | 2200lm | 450mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 141lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 100+ € 12,880 | Мин: 100 / Множ: 100 | Warm White | 92 | 122W | 5792lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 121.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 |