GEN9 V10 Array BXRE Series White COB LEDs:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 35+ € 1,850 | Мин: 35 / Множ: 35 | Neutral White | 80 | 6.7W | 1327lm | 200mA | 120° | 33.6V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 197lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 1,850 | Мин: 35 / Множ: 35 | Warm White | 80 | 6.7W | 1320lm | 200mA | 120° | 33.6V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 196lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 2,280 | Мин: 35 / Множ: 35 | Neutral White | 80 | 10.2W | 1980lm | 300mA | 120° | 33.9V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 195lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 2,280 | Мин: 35 / Множ: 35 | Warm White | 80 | 10.2W | 1931lm | 300mA | 120° | 33.9V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 190lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 2,280 | Мин: 35 / Множ: 35 | Warm White | 80 | 10.2W | 1970lm | 300mA | 120° | 33.9V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 194lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 2,280 | Мин: 35 / Множ: 35 | Cool White | 80 | 10.2W | 1950lm | 300mA | 120° | 33.9V | 5000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 192lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 2,280 | Мин: 35 / Множ: 35 | Neutral White | 80 | 10.2W | 1990lm | 300mA | 120° | 33.9V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 196lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 1,850 | Мин: 35 / Множ: 35 | Cool White | 80 | 6.7W | 1307lm | 200mA | 120° | 33.6V | 5000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 194lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 1,850 | Мин: 35 / Множ: 35 | Warm White | 80 | 6.7W | 1294lm | 200mA | 120° | 33.6V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 193lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series | |||||
Each | 35+ € 1,850 | Мин: 35 / Множ: 35 | Neutral White | 80 | 6.7W | 1333lm | 200mA | 120° | 33.6V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 198lm/W | 10mm | Round with Flat Top | 1.65mm | GEN9 V10 Array BXRE Series |