XLamp EasyWhite CMA1840 White COB LEDs:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,810 5+ € 10,540 10+ € 10,260 50+ € 9,970 100+ € 9,180 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 87W | 5595lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.6lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ € 10,310 5+ € 10,050 10+ € 9,790 50+ € 9,510 100+ € 8,760 Още цени... | Мин: 1 / Множ: 1 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ € 10,310 5+ € 10,050 10+ € 9,790 50+ € 9,510 100+ € 8,760 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 92 | 87W | 4817lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.2lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 100+ € 8,110 | Мин: 100 / Множ: 100 | Warm White | 82 | 87W | 5300lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 138.9lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 |