XLamp EasyWhite CMA1825 White COB LEDs:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,910 5+ € 7,710 10+ € 7,510 | Мин: 1 / Множ: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 8,060 5+ € 7,860 10+ € 7,660 50+ € 7,440 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Warm White | 92 | 61W | 2849lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 61W | 3370lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 |