LinkSwitch-II Series AC / DC LED Driver ICs:
2 Намерени продуктаLinkSwitch-II Series AC / DC LED Driver ICs
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Eliminates all control loop compensation circuitry
- Compensates for transformer inductance tolerances
- Compensates for input line voltage variations
- Compensates for external component temperature variations
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency up to 85 kHz to reduce transformer size
- Auto-restart protection reduces power delivered by>95% for o/p short-circuit & control loop faults
- Easily meets all global energy efficiency regulations
- Applications: Chargers for cell/cordless phones, PDAs, MP3/portable audio devices, LED drivers
Изглед
Купувач
Инженер
Производител
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 0,955 10+ € 0,953 50+ € 0,910 100+ € 0,785 250+ € 0,782 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 90V | 265V | 12.1V | 300mA | 80kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LinkSwitch-II Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,785 250+ € 0,782 500+ € 0,768 1000+ € 0,668 2500+ € 0,642 | Мин: 100 / Множ: 1 | Flyback | Isolated | 90V | 265V | 12.1V | 300mA | 80kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LinkSwitch-II Series |