LYTSwitch-6 Series AC / DC LED Driver ICs:
18 Намерени продуктаLYTSwitch-6 Series AC / DC LED Driver ICs
The LYTSwitch™-6 series family of ICs dramatically simplifies the development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. This series architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
- Up to 110 W output without heatsinks
- Up to 94% efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Less than 15 mW no-load including line sense (without PF front end)
- Low heat dissipation
- Output fault OVP/UVP with auto-restart
- Input voltage monitor with accurate brown-in
- Isolation voltage >4000 VAC
- Application: Isolated off-line LED driver, Smart LED lighting, High-voltage flyback post regulator
- UL1577 and TUV (EN60950, EN62368) safety approved
Изглед
Купувач
Инженер
Производител
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,759 10+ € 0,734 50+ € 0,708 100+ € 0,683 250+ € 0,669 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,683 250+ € 0,669 500+ € 0,656 1000+ € 0,642 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,851 250+ € 0,834 500+ € 0,817 1000+ € 0,800 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,946 10+ € 0,914 50+ € 0,883 100+ € 0,851 250+ € 0,834 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,480 10+ € 4,250 25+ € 3,900 50+ € 3,730 100+ € 3,510 Още цени... | Мин: 1 / Множ: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,830 10+ € 1,690 50+ € 1,540 100+ € 1,400 250+ € 1,370 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,400 250+ € 1,370 500+ € 1,330 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,020 250+ € 1,000 500+ € 0,979 1000+ € 0,959 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,110 10+ € 1,080 50+ € 1,050 100+ € 1,020 250+ € 1,000 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,984 250+ € 0,964 500+ € 0,945 1000+ € 0,925 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,070 10+ € 1,040 50+ € 1,010 100+ € 0,984 250+ € 0,964 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 100+ € 3,510 250+ € 3,350 500+ € 2,910 | Мин: 100 / Множ: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,730 10+ € 3,690 25+ € 3,390 50+ € 3,220 100+ € 3,090 Още цени... | Мин: 1 / Множ: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 100+ € 3,090 250+ € 2,960 500+ € 2,480 | Мин: 100 / Множ: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,630 250+ € 1,510 500+ € 1,410 1000+ € 1,330 2500+ € 1,280 | Мин: 100 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,510 10+ € 2,200 50+ € 1,820 100+ € 1,630 250+ € 1,510 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 500+ € 0,904 1000+ € 0,856 2500+ € 0,839 | Мин: 500 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,620 10+ € 1,410 50+ € 1,170 100+ € 1,050 250+ € 0,969 Още цени... | Мин: 1 / Множ: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series |