2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      IDLC-65 AC / DC LED Power Supplies:

                      7 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      IDLC-65-700DA
                      MEAN WELL IDLC-65-700DA
                      3265891

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 65.1 W
                      3. 93 VDC
                      4. 700 mA
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 29,590
                      5+
                      € 28,190
                      10+
                      € 26,790
                      20+
                      € 24,160
                      Мин: 1 / Множ: 1
                      65.1W
                      93VDC
                      700mA
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65-1050
                      MEAN WELL IDLC-65-1050
                      3265884

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 65.1 W
                      3. 62 VDC
                      4. 1.05 A
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 25,220
                      5+
                      € 24,030
                      10+
                      € 22,830
                      20+
                      € 22,370
                      Мин: 1 / Множ: 1
                      65.1W
                      62VDC
                      1.05A
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65-1400DA
                      MEAN WELL IDLC-65-1400DA
                      3265887

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 64.4 W
                      3. 46 VDC
                      4. 1.4 A
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 42,070
                      5+
                      € 38,720
                      10+
                      € 35,850
                      20+
                      € 34,780
                      Мин: 1 / Множ: 1
                      64.4W
                      46VDC
                      1.4A
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65-1400
                      MEAN WELL IDLC-65-1400
                      3265886

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 64.4 W
                      3. 46 VDC
                      4. 1.4 A
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 25,220
                      5+
                      € 24,030
                      10+
                      € 22,830
                      20+
                      € 22,370
                      Мин: 1 / Множ: 1
                      64.4W
                      46VDC
                      1.4A
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65A-700
                      MEAN WELL IDLC-65A-700
                      3265896

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 65.1 W
                      3. 93 VDC
                      4. 700 mA
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 26,180
                      5+
                      € 24,940
                      10+
                      € 23,700
                      20+
                      € 23,230
                      Мин: 1 / Множ: 1
                      65.1W
                      93VDC
                      700mA
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65-1050DA
                      MEAN WELL IDLC-65-1050DA
                      3265885

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 65.1 W
                      3. 62 VDC
                      4. 1.05 A
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 29,320
                      5+
                      € 28,730
                      10+
                      € 28,150
                      20+
                      € 27,560
                      Мин: 1 / Множ: 1
                      65.1W
                      62VDC
                      1.05A
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      IDLC-65A-1050
                      MEAN WELL IDLC-65A-1050
                      3265892

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 65.1 W
                      3. 62 VDC
                      4. 1.05 A
                      5. Constant Current
                      6. 180 V
                      Each
                      1+
                      € 26,180
                      5+
                      € 24,940
                      10+
                      € 23,700
                      20+
                      € 23,230
                      Мин: 1 / Множ: 1
                      65.1W
                      62VDC
                      1.05A
                      Constant Current
                      180V
                      295V
                      IDLC-65
                      СравнениеЦена заКоличество
                      1-7 от 7 елементи