RACD06 Series AC / DC LED Power Supplies:
4 Намерени продуктаRACD06 Series AC / DC LED Power Supplies
A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage.
- 6W Class II AC-DC LED power supply
- 350mA, 500mA and 700mA CC/CV output
- Fused input and SCP, OVP, OLP, OTP
- 3kVAC isolation
- Input Voltage Range: 90VAC - 264VAC, 120VDC-370VDC
- Low cost
- Short Circuit Protection (SCP): Continuous, current limit
- Overload Protection (OLP): 120% typ
- 3-year warranty
- Directives: REACH, RoHS 2 (6/6), WEEE
Изглед
Купувач
Инженер
Производител
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,380 5+ € 16,680 10+ € 16,340 20+ € 15,970 50+ € 15,600 | Мин: 1 / Множ: 1 | 6W | 24VDC | 350mA | Constant Current, Constant Voltage | 90V | 264V | RACD06 Series | |||||
Each | 1+ € 17,000 5+ € 16,090 10+ € 15,770 20+ € 15,430 50+ € 15,050 | Мин: 1 / Множ: 1 | 6W | 12VDC | 700mA | Constant Current, Constant Voltage | 90V | 264V | RACD06 Series | |||||
Each | 1+ € 14,270 5+ € 13,270 10+ € 13,000 20+ € 12,710 50+ € 12,420 | Мин: 1 / Множ: 1 | 6W | 9VDC | 700mA | Constant Current | 198V | 264V | RACD06 Series | |||||
Each | 1+ € 14,270 5+ € 13,280 10+ € 13,000 20+ € 12,710 50+ € 12,410 | Мин: 1 / Множ: 1 | 6W | 12VDC | 500mA | Constant Current | 198V | 264V | RACD06 Series |