RACD20 Series AC / DC LED Power Supplies:
3 Намерени продуктаRACD20 Series AC / DC LED Power Supplies
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications.
- Low profile case (13mm height max.)
- 350mA to 700mA constant current outputs
- Terminal block input/output with cable clamps
- Fully protected (OLP, SCP, OCP, OTP)
- Suitable for Class I and Class II luminaires
- Low cost
- Input Voltage Range: 198VAC - 264VAC
- Open Circuit Protection (OCP): Auto recovery after fault condition is removed
- Overload Protection (OLP): Auto recovery after fault condition is removed
- Certifications: CB, CE, EN 61347-1, ENEC
Изглед
Купувач
Инженер
Производител
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,950 5+ € 19,340 10+ € 18,720 20+ € 17,340 50+ € 15,950 | Мин: 1 / Множ: 1 | 22W | 31VDC | 700mA | Constant Current | 198V | 264V | RACD20 Series | |||||
Each | 1+ € 15,860 5+ € 14,850 10+ € 14,520 20+ € 14,220 50+ € 13,940 | Мин: 1 / Множ: 1 | 20W | 40VDC | 500mA | Constant Current | 198V | 264V | RACD20 Series | |||||
Each | 1+ € 15,480 5+ € 13,810 10+ € 13,290 20+ € 12,720 50+ € 12,140 | Мин: 1 / Множ: 1 | 21W | 59VDC | 350mA | Constant Current | 198V | 264V | RACD20 Series |