2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      RACD06 Series AC / DC LED Power Supplies:

                      4 Намерени продукта

                      RACD06 Series AC / DC LED Power Supplies

                      A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage.

                      • 6W Class II AC-DC LED power supply
                      • 350mA, 500mA and 700mA CC/CV output
                      • Fused input and SCP, OVP, OLP, OTP
                      • 3kVAC isolation
                      • Input Voltage Range: 90VAC - 264VAC, 120VDC-370VDC
                      • Low cost
                      • Short Circuit Protection (SCP): Continuous, current limit
                      • Overload Protection (OLP): 120% typ
                      • 3-year warranty
                      • Directives: REACH, RoHS 2 (6/6), WEEE
                      RACD06 Series Datasheet
                      RACD06 Series AC / DC LED Power SuppliesRECOM POWER
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RACD06-350
                      RECOM POWER RACD06-350
                      1903047

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. Constant Current
                      3. 6 W
                      4. 24 VDC
                      5. 350 mA
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 V
                      Each
                      1+
                      € 17,380
                      5+
                      € 16,680
                      10+
                      € 16,340
                      20+
                      € 15,970
                      50+
                      € 15,600
                      Мин: 1 / Множ: 1
                      6W
                      24VDC
                      350mA
                      Constant Current, Constant Voltage
                      90V
                      264V
                      RACD06 Series
                      RACD06-700
                      RECOM POWER RACD06-700
                      1903048

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. Constant Current
                      3. 6 W
                      4. 12 VDC
                      5. 700 mA
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 V
                      Each
                      1+
                      € 17,000
                      5+
                      € 16,090
                      10+
                      € 15,770
                      20+
                      € 15,430
                      50+
                      € 15,050
                      Мин: 1 / Множ: 1
                      6W
                      12VDC
                      700mA
                      Constant Current, Constant Voltage
                      90V
                      264V
                      RACD06 Series
                      RACD06-700-LP
                      RECOM POWER RACD06-700-LP
                      2846200

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 6 W
                      3. 9 VDC
                      4. 700 mA
                      5. Constant Current
                      6. 198 V
                      Each
                      1+
                      € 14,270
                      5+
                      € 13,270
                      10+
                      € 13,000
                      20+
                      € 12,710
                      50+
                      € 12,420
                      Мин: 1 / Множ: 1
                      6W
                      9VDC
                      700mA
                      Constant Current
                      198V
                      264V
                      RACD06 Series
                      RACD06-500-LP
                      RECOM POWER RACD06-500-LP
                      2846199

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 6 W
                      3. 12 VDC
                      4. 500 mA
                      5. Constant Current
                      6. 198 V
                      Each
                      1+
                      € 14,270
                      5+
                      € 13,280
                      10+
                      € 13,000
                      20+
                      € 12,710
                      50+
                      € 12,410
                      Мин: 1 / Множ: 1
                      6W
                      12VDC
                      500mA
                      Constant Current
                      198V
                      264V
                      RACD06 Series
                      СравнениеЦена заКоличество
                      1-4 от 4 елементи