2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies
                      5. Резултати

                      5 Намерени резултати за "led strips"

                      Намерете огромна гама от DC / DC LED Power Supplies в Farnell България. Ние разполагаме с голям избор от DC / DC LED Power Supplies, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Input Voltage Max
                      Опаковка
                      Не са приложени филтри
                      0 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RCD-24-1.00/PL/A
                      RECOM POWER RCD-24-1.00/PL/A
                      2440346

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 32 W
                      6. 32 V
                      7. 1 A
                      Each
                      1+
                      € 21,650
                      5+
                      € 20,800
                      10+
                      € 20,320
                      20+
                      € 19,910
                      50+
                      € 19,510
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      RCD-24 Series
                      32W
                      32V
                      1A
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      6V
                      36V
                      RCD-24-0.35/PL/B
                      RECOM POWER RCD-24-0.35/PL/B
                      2440333

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      € 17,900
                      5+
                      € 17,090
                      10+
                      € 16,730
                      20+
                      € 16,400
                      50+
                      € 16,030
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/PL/B
                      RECOM POWER RCD-24-0.70/PL/B
                      2440343

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      € 18,070
                      5+
                      € 17,320
                      10+
                      € 16,950
                      20+
                      € 16,610
                      50+
                      € 16,270
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35/PL/A
                      RECOM POWER RCD-24-0.35/PL/A
                      2440332

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24-PL Series
                      5. 12.25 W
                      6. 35 V
                      Each
                      1+
                      € 14,700
                      5+
                      € 13,820
                      10+
                      € 13,400
                      20+
                      € 12,970
                      50+
                      € 12,540
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      RCD-24-PL Series
                      12.25W
                      35V
                      350mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.50/PL/A
                      RECOM POWER RCD-24-0.50/PL/A
                      2440336

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24-PL Series
                      5. 17.5 W
                      6. 35 V
                      7. 500 mA
                      Each
                      1+
                      € 17,380
                      5+
                      € 16,520
                      10+
                      € 16,170
                      20+
                      € 15,840
                      50+
                      € 15,480
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      RCD-24-PL Series
                      17.5W
                      35V
                      500mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      СравнениеЦена заКоличество
                      1-5 от 5 елементи