Leaded Aluminium Electrolytic Capacitors:
10 413 Намерени продуктаНамерете огромна гама от Leaded Aluminium Electrolytic Capacitors в Farnell България. Ние разполагаме с голям избор от Leaded Aluminium Electrolytic Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Panasonic, Rubycon, Wurth Elektronik, Chemi-con & Vishay
Изглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,410 5+ € 3,760 10+ € 3,460 25+ € 2,640 50+ € 2,300 | Мин: 1 / Множ: 1 | 150µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 45mm | KXW Series | - | 800mA | -25°C | 105°C | - | |||||
Each | 1+ € 2,960 5+ € 2,620 10+ € 2,280 20+ € 2,210 40+ € 2,170 | Мин: 1 / Множ: 1 | 4700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 40mm | FK Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,362 50+ € 0,235 250+ € 0,147 500+ € 0,109 1000+ € 0,103 Още цени... | Мин: 5 / Множ: 5 | 2.2µF | 63V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 038 RSU Series | - | 28mA | -40°C | 85°C | - | |||||
Each | 1+ € 0,752 50+ € 0,478 100+ € 0,389 250+ € 0,358 500+ € 0,293 Още цени... | Мин: 1 / Множ: 1 | 470µF | 25V | ± 20% | Radial Leaded | 3500 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 038 RSU Series | - | 545mA | -40°C | 85°C | - | |||||
Each | 5+ € 0,185 50+ € 0,137 250+ € 0,117 500+ € 0,0938 1000+ € 0,0836 Още цени... | Мин: 5 / Множ: 5 | 22µF | 50V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 038 RSU Series | - | 95mA | -40°C | 85°C | - | |||||
Each | 5+ € 0,410 50+ € 0,220 250+ € 0,142 500+ € 0,132 1000+ € 0,121 Още цени... | Мин: 5 / Множ: 5 | 100µF | 25V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 5mm | 6.3mm | - | - | 11mm | 038 RSU Series | - | 190mA | -40°C | 85°C | - | |||||
Each | 1+ € 1,280 10+ € 1,260 25+ € 1,170 50+ € 1,080 100+ € 0,944 | Мин: 1 / Множ: 1 | 2700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 5mm | 13mm | - | - | 25mm | WCAP-ATLI Series | - | 3A | -55°C | 105°C | - | |||||
Each | 1+ € 0,582 10+ € 0,515 50+ € 0,440 200+ € 0,353 400+ € 0,314 | Мин: 1 / Множ: 1 | 270µF | 35V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 20mm | WCAP-ATLL Series | - | 1.056A | -55°C | 105°C | - | |||||
Each | 5+ € 0,323 50+ € 0,233 250+ € 0,146 500+ € 0,108 1000+ € 0,103 Още цени... | Мин: 5 / Множ: 5 | 56µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11.2mm | FR Series | - | 405mA | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,563 10+ € 0,477 50+ € 0,453 100+ € 0,388 200+ € 0,329 Още цени... | Мин: 1 / Множ: 1 | 180µF | 35V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 12.5mm | 10mm | - | - | 12.5mm | WCAP-ATLL Series | - | 804mA | -55°C | 105°C | - | |||||
Each | 1+ € 5,930 10+ € 3,780 50+ € 3,700 | Мин: 1 / Множ: 1 | 3700µF | 25V | -10%, +30% | Axial Leaded | 2000 hours @ 150°C | Polar | - | - | 20mm | 27mm | - | - | PEG228 Series | 0.02ohm | 22.9A | -40°C | 150°C | AEC-Q200 | |||||
Each | 1+ € 1,410 50+ € 0,717 100+ € 0,650 250+ € 0,598 500+ € 0,492 Още цени... | Мин: 1 / Множ: 1 | 2200µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | 142 RHS Series | - | 920mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,480 10+ € 1,800 25+ € 1,730 50+ € 1,660 100+ € 1,470 | Мин: 1 / Множ: 1 | 1200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | 172 RLX Series | - | 3.2A | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,184 100+ € 0,163 500+ € 0,127 1000+ € 0,0957 2500+ € 0,0917 Още цени... | Мин: 10 / Множ: 10 | 33µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 100mA | -40°C | 105°C | - | |||||
Each | 5+ € 0,430 50+ € 0,356 250+ € 0,236 500+ € 0,192 1500+ € 0,172 Още цени... | Мин: 5 / Множ: 5 | 1000µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 142 RHS Series | - | 460mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,690 10+ € 2,230 50+ € 1,480 100+ € 1,210 200+ € 1,080 Още цени... | Мин: 1 / Множ: 1 | 6800µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 31mm | 142 RHS Series | - | 1.93A | -40°C | 105°C | - | |||||
Each | 10+ € 0,184 100+ € 0,163 500+ € 0,127 1000+ € 0,0957 2500+ € 0,0953 Още цени... | Мин: 10 / Множ: 10 | 47µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 120mA | -40°C | 105°C | - | |||||
Each | 1+ € 10,240 5+ € 8,810 10+ € 7,380 20+ € 6,790 40+ € 6,050 Още цени... | Мин: 1 / Множ: 1 | 100µF | 200V | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | - | 21mm | 38mm | - | - | 118 AHT Series | 0.96ohm | 610mA | -40°C | 125°C | - | |||||
Each | 1+ € 3,870 10+ € 3,300 50+ € 2,270 100+ € 1,870 200+ € 1,670 Още цени... | Мин: 1 / Множ: 1 | 3300µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | 142 RHS Series | - | 1.77A | -40°C | 105°C | - | |||||
Each | 1+ € 5,350 10+ € 4,130 50+ € 3,580 | Мин: 1 / Множ: 1 | 3000µF | 40V | -10%, +30% | Axial Leaded | 2000 hours @ 150°C | Polar | - | - | 18mm | 35mm | - | - | PEG227 Series | 0.018ohm | 21.2A | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,184 100+ € 0,163 500+ € 0,127 1000+ € 0,0957 2500+ € 0,0917 Още цени... | Мин: 10 / Множ: 10 | 220µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 190mA | -40°C | 105°C | - | |||||
Each | 1+ € 3,620 10+ € 2,690 50+ € 2,200 100+ € 1,870 200+ € 1,760 Още цени... | Мин: 1 / Множ: 1 | 47µF | 100V | ± 20% | PC Pin | 4000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 25mm | - | - | 118 AHT Series | 2.6ohm | 170mA | -40°C | 125°C | - | |||||
Each | 10+ € 0,139 100+ € 0,123 500+ € 0,0943 1000+ € 0,0701 2500+ € 0,0671 Още цени... | Мин: 10 / Множ: 10 | 220µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 142 RHS Series | - | 115mA | -40°C | 105°C | - | |||||
Each | 10+ € 0,228 100+ € 0,203 500+ € 0,159 1000+ € 0,121 2500+ € 0,116 Още цени... | Мин: 10 / Множ: 10 | 330µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 12mm | 142 RHS Series | - | 310mA | -40°C | 105°C | - | |||||
Each | 1+ € 1,700 50+ € 0,944 100+ € 0,837 250+ € 0,612 500+ € 0,549 Още цени... | Мин: 1 / Множ: 1 | 220µF | 100V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | 142 RHS Series | - | 440mA | -40°C | 105°C | - |