Leaded Aluminium Electrolytic Capacitors:
10 413 Намерени продуктаНамерете огромна гама от Leaded Aluminium Electrolytic Capacitors в Farnell България. Ние разполагаме с голям избор от Leaded Aluminium Electrolytic Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Panasonic, Rubycon, Wurth Elektronik, Chemi-con & Vishay
Изглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,370 10+ € 1,260 25+ € 1,180 50+ € 1,090 100+ € 1,030 | Мин: 1 / Множ: 1 | 1500µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Can | 5mm | 13mm | - | - | 20mm | WCAP-ATUL Series | - | 1.72A | -40°C | 105°C | - | |||||
Each | 10+ € 0,137 100+ € 0,121 500+ € 0,0934 1000+ € 0,0693 2500+ € 0,0662 Още цени... | Мин: 10 / Множ: 10 | 22µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 142 RHS Series | - | 78mA | -40°C | 105°C | - | |||||
Each | 5+ € 0,681 50+ € 0,581 250+ € 0,399 500+ € 0,329 1000+ € 0,295 Още цени... | Мин: 5 / Множ: 5 | 330µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | 142 RHS Series | - | 510mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,710 10+ € 1,810 50+ € 1,440 200+ € 1,210 400+ € 1,070 Още цени... | Мин: 1 / Множ: 1 | 2200µF | 35V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | 142 RHS Series | - | 1.26A | -40°C | 105°C | - | |||||
Each | 1+ € 0,496 50+ € 0,228 100+ € 0,203 250+ € 0,181 500+ € 0,159 Още цени... | Мин: 1 / Множ: 1 | 220µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | - | 12mm | 142 RHS Series | - | 236mA | -40°C | 105°C | - | |||||
Each | 1+ € 1,560 50+ € 0,882 100+ € 0,810 250+ € 0,745 500+ € 0,627 Още цени... | Мин: 1 / Множ: 1 | 470µF | 25V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 172 RLX Series | - | 1.7A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,750 10+ € 0,674 50+ € 0,576 100+ € 0,501 200+ € 0,445 Още цени... | Мин: 1 / Множ: 1 | 180µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | WCAP-ATLL Series | - | 912mA | -55°C | 105°C | - | |||||
Each | 1+ € 6,570 10+ € 4,860 50+ € 4,430 100+ € 3,450 | Мин: 1 / Множ: 1 | 1700µF | 40V | -10%, +30% | Axial Leaded | 2000 hours @ 150°C | Polar | - | - | 16mm | 35mm | - | - | PEG228 Series | 0.023ohm | 18.8A | -40°C | 150°C | AEC-Q200 | |||||
Each | 5+ € 0,681 50+ € 0,581 250+ € 0,399 500+ € 0,329 1000+ € 0,295 Още цени... | Мин: 5 / Множ: 5 | 100µF | 100V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | 142 RHS Series | - | 265mA | -40°C | 105°C | - | |||||
Each | 1+ € 4,040 10+ € 2,920 25+ € 2,660 50+ € 2,400 100+ € 2,070 Още цени... | Мин: 1 / Множ: 1 | 3900µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | 172 RLX Series | - | 3.81A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,630 10+ € 3,180 50+ € 2,580 100+ € 2,370 200+ € 2,150 Още цени... | Мин: 1 / Множ: 1 | 4700µF | 35V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | 142 RHS Series | - | 1.9A | -40°C | 105°C | - | |||||
Each | 10+ € 0,184 100+ € 0,163 500+ € 0,127 1000+ € 0,104 2500+ € 0,0997 Още цени... | Мин: 10 / Множ: 10 | 100µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 142mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,710 10+ € 1,810 50+ € 1,440 200+ € 1,210 400+ € 1,110 Още цени... | Мин: 1 / Множ: 1 | 1000µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | 142 RHS Series | - | 930mA | -40°C | 105°C | - | |||||
Each | 10+ € 0,843 100+ € 0,632 500+ € 0,558 1000+ € 0,471 2100+ € 0,450 | Мин: 10 / Множ: 10 | 680µF | 35V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | B41866 Series | 0.881ohm | 1.105A | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,611 50+ € 0,521 250+ € 0,358 500+ € 0,295 1000+ € 0,265 Още цени... | Мин: 5 / Множ: 5 | 2200µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | 142 RHS Series | - | 760mA | -40°C | 105°C | - | |||||
Each | 10+ € 0,137 100+ € 0,121 500+ € 0,0934 1000+ € 0,0693 2500+ € 0,0662 Още цени... | Мин: 10 / Множ: 10 | 2.2µF | 100V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 142 RHS Series | - | 30mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,040 5+ € 2,020 10+ € 1,990 25+ € 1,970 50+ € 1,940 | Мин: 1 / Множ: 1 | 1800µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Can | 7.5mm | 16mm | - | - | 25mm | WCAP-ATUL Series | - | 2.8A | -40°C | 105°C | - | |||||
Each | 1+ € 1,880 5+ € 1,830 10+ € 1,780 25+ € 1,730 50+ € 1,650 | Мин: 1 / Множ: 1 | 3900µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 7.5mm | 16mm | - | - | 25mm | WCAP-ATLI Series | - | 3.52A | -55°C | 105°C | - | |||||
Each | 10+ € 0,274 100+ € 0,227 500+ € 0,150 1000+ € 0,122 2500+ € 0,109 Още цени... | Мин: 10 / Множ: 10 | 33µF | 100V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 12mm | 142 RHS Series | - | 130mA | -40°C | 105°C | - | |||||
Each | 1+ € 11,170 10+ € 8,050 50+ € 7,050 100+ € 6,250 | Мин: 1 / Множ: 1 | 4300µF | 25V | -10%, +30% | Radial Leaded | 2000 hours @ 150°C | Polar | Radial Leaded | - | 18mm | - | - | 27mm | PEH227 Series | 0.024ohm | 19.4A | -40°C | 150°C | AEC-Q200 | |||||
Each | 1+ € 5,010 10+ € 3,470 50+ € 2,830 100+ € 2,600 200+ € 2,370 Още цени... | Мин: 1 / Множ: 1 | 2200µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 40mm | 142 RHS Series | - | 2.34A | -40°C | 105°C | - | |||||
Each | 5+ € 0,127 50+ € 0,0997 250+ € 0,0872 500+ € 0,0713 1000+ € 0,0588 Още цени... | Мин: 5 / Множ: 5 | 39µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Can | 2mm | 5mm | - | - | 11mm | WCAP-ATLI Series | - | 210mA | -55°C | 105°C | - | |||||
Each | 1+ € 0,734 10+ € 0,346 50+ € 0,328 100+ € 0,310 200+ € 0,279 Още цени... | Мин: 1 / Множ: 1 | 470µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 142 RHS Series | - | 380mA | -40°C | 105°C | - | |||||
Each | 1+ € 0,190 50+ € 0,122 100+ € 0,109 250+ € 0,0952 500+ € 0,0859 | Мин: 1 / Множ: 1 | 82µF | 16V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | WCAP-ATLL Series | - | 264mA | -55°C | 105°C | - | |||||
Each | 1+ € 1,460 10+ € 1,330 50+ € 1,270 100+ € 1,090 200+ € 1,070 | Мин: 1 / Множ: 1 | 1800µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 5mm | 13mm | - | - | 30mm | WCAP-ATLI Series | - | 3.15A | -55°C | 105°C | - |