FN Series SMD Aluminium Electrolytic Capacitors:
292 Намерени продуктаPanasonic FN Series
Panasonic's FN (HF) Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance, and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. This Series provides space reduction and allows for a reduced number of Capacitors on the board.
- Endurance : 105 ℃ 2000 h
- Wide voltage range from 6.3 V to 100 V
- High capacitance : 20 % to 80 % higher than FK series
- Vibration-proof product (30G guaranteed) is available upon request (ø6.3 ≦)
- AEC-Q200 compliant
- RoHS compliant
Изглед
Купувач
Инженер
Производител
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,785 10+ € 0,487 50+ € 0,426 100+ € 0,364 200+ € 0,353 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 820µF | 10V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,426 50+ € 0,224 100+ € 0,199 250+ € 0,178 500+ € 0,156 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 68µF | 10V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,216 50+ € 0,146 250+ € 0,118 500+ € 0,106 1000+ € 0,0969 Още цени... | Мин: 5 / Множ: 5 | Radial Can - SMD | 33µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,199 250+ € 0,178 500+ € 0,156 1000+ € 0,145 | Мин: 100 / Множ: 1 | Radial Can - SMD | 68µF | 10V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 0,146 250+ € 0,118 500+ € 0,106 1000+ € 0,0969 2000+ € 0,0809 | Мин: 100 / Множ: 5 | Radial Can - SMD | 33µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,364 200+ € 0,353 500+ € 0,307 | Мин: 100 / Множ: 1 | Radial Can - SMD | 820µF | 10V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,440 50+ € 0,274 100+ € 0,241 250+ € 0,215 500+ € 0,207 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 470µF | 6.3V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 280mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,446 50+ € 0,275 100+ € 0,237 250+ € 0,223 500+ € 0,195 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 22µF | 63V | 1.2ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 120mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,304 50+ € 0,195 250+ € 0,173 500+ € 0,135 1000+ € 0,124 Още цени... | Мин: 5 / Множ: 5 | Radial Can - SMD | 33µF | 16V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,937 10+ € 0,462 50+ € 0,436 100+ € 0,410 200+ € 0,355 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 470µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,919 10+ € 0,462 50+ € 0,433 100+ € 0,404 200+ € 0,373 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 680µF | 16V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,272 50+ € 0,173 250+ € 0,153 500+ € 0,120 1000+ € 0,108 Още цени... | Мин: 5 / Множ: 5 | Radial Can - SMD | 10µF | 10V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,267 50+ € 0,169 250+ € 0,157 500+ € 0,134 1000+ € 0,124 Още цени... | Мин: 5 / Множ: 5 | Radial Can - SMD | 47µF | 10V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,247 50+ € 0,167 250+ € 0,135 500+ € 0,120 1000+ € 0,108 Още цени... | Мин: 5 / Множ: 5 | Radial Can - SMD | 10µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,910 10+ € 0,462 50+ € 0,436 100+ € 0,410 200+ € 0,358 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 330µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,040 10+ € 0,522 50+ € 0,497 100+ € 0,471 200+ € 0,420 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 560µF | 35V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,090 50+ € 0,539 100+ € 0,486 250+ € 0,443 500+ € 0,400 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 47µF | 35V | 0.36ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 6.1mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,060 10+ € 0,527 50+ € 0,501 100+ € 0,475 200+ € 0,421 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 120µF | 63V | 0.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 400mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,938 10+ € 0,462 50+ € 0,436 100+ € 0,410 200+ € 0,376 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 150µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 350mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,422 50+ € 0,224 100+ € 0,199 250+ € 0,178 500+ € 0,156 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 68µF | 16V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,500 50+ € 0,290 100+ € 0,259 250+ € 0,250 500+ € 0,194 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 100µF | 35V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 280mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,437 50+ € 0,225 100+ € 0,196 250+ € 0,177 500+ € 0,157 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 68µF | 25V | 0.36ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,823 10+ € 0,414 50+ € 0,392 100+ € 0,369 200+ € 0,335 Още цени... | Мин: 1 / Множ: 1 | Radial Can - SMD | 10µF | 100V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 0,167 250+ € 0,135 500+ € 0,120 1000+ € 0,108 2000+ € 0,0948 | Мин: 100 / Множ: 5 | Radial Can - SMD | 10µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 0,173 250+ € 0,153 500+ € 0,120 1000+ € 0,108 2000+ € 0,0943 | Мин: 100 / Множ: 10 | Radial Can - SMD | 10µF | 10V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 |